| Quantité | Prix |
|---|---|
| 1+ | 14,080 $ |
| 10+ | 12,250 $ |
| 25+ | 11,660 $ |
| 50+ | 10,650 $ |
| 100+ | 10,560 $ |
| 250+ | 10,350 $ |
| 500+ | 10,120 $ |
Informations produit
Aperçu du produit
EKMC1603113 is a VZ series high-sensitive human detection PIR motion sensor. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery-driven products, including wireless-based and low-power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. Typical applications include lighting: lamp, automatic switch, street lighting, anti-crime devices: security camera, crime-prevention sensor, home appliances: air conditioner, air purifier, fan heater, commercial equipment's: vending machine, copy machine, audio and visual devices: TV, PC, display.
- Sensing circuits enclosed in a TO5 can
- Super low current consumption
- Excellent noise resistance
- Miniaturized lenses with small elements
- 170µA consumption current, pearl white lens colour, long distance detection type
- Rated operating voltage is 6.0V DC maximum
- Output current (when detecting) is 100µA maximum
- Circuit stability time is 30s maximum
- Usage ambient temperature range from -20 to 60°C
Spécifications techniques
12m
Standard
6VDC
102°
102°
Pearl White
170µA
-
17m
3VDC
92°
102°
Long Distance
92Zones
EKMC VZ Series
4,4'-isopropylidenediphenol (17-Jan-2023)
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit