Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1,630 $ |
| 25+ | 1,330 $ |
| 100+ | 1,230 $ |
| 250+ | 1,170 $ |
| 500+ | 1,110 $ |
| 1000+ | 1,060 $ |
| 2500+ | 1,020 $ |
| 5000+ | 0,987 $ |
Informations produit
Aperçu du produit
The 59025-010 is a small cylindrical Firecracker Reed Sensor with hermetically sealed magnetically operated contacts continues to operate long after optical and other technologies fail due to contamination. This sensor operates through non-ferrous materials such as wood, plastic or aluminum. Ideal for battery-powered applications as the contacts do not draw power when in the non-activated state. Well suited for usage in high moisture and contaminated environments and reed contacts last for millions of operating cycles under microcontroller logic level loads.
- Magnetically-operated proximity sensor
- Fits nicely into small confined spaces
- Quick and easy to install
Applications
Sensing & Instrumentation, Security
Remarques
Shock and vibration are as per EIA/NARM RS-421-A and MIL-STD-202.
Spécifications techniques
Firecracker Reed Sensor
Cable
-40°C
-
6.2mm
500mA
105°C
To Be Advised
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit