2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Imprimer la page

                                                                                                  SEK-SDP8XX

                                                                                                  Evaluation Kit, SDP810-500Pa, Differential Pressure Sensor

                                                                                                  SENSIRION
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SENSIRION SEK-SDP8XX
                                                                                                  FabricantSENSIRION
                                                                                                  Réf. FabricantSEK-SDP8XX
                                                                                                  Code Commande60AK9914
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+115,870 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  115,87 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  SENSIRION
                                                                                                  FabricantSENSIRION
                                                                                                  Réf. FabricantSEK-SDP8XX
                                                                                                  Code Commande60AK9914
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedSDP810-500Pa
                                                                                                  Application Sub TypeDifferential Pressure Sensor
                                                                                                  Kit Contents1 x SDP810-500 Pa, 1 x Connector cable, Quick Start Guide
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Aperçu du produit

                                                                                                  SEK-SDP8XX is an evaluation kit that enables easy and cost-effective evaluation of SDP8xx digital differential pressure sensor family designed for high-volume applications. The sensors measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±50Pa (±2inch H2O /±5mbar) and deliver outstanding accuracy, also at bottom end of measuring range. The SDP800 Series features a digital 2-wire I2C interface, which makes it easy to connect directly to a microprocessor. The outstanding performance of sensor is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a small CMOS chip. The differential pressure is measured by a thermal sensor element using flow-through technology. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.

                                                                                                  • Proven form factor
                                                                                                  • Robust and accurate
                                                                                                  • Excellent repeatability, no drift, no offset
                                                                                                  • Extended feature set – smart averaging
                                                                                                  • Calibrated and temperature compensated
                                                                                                  • SEK-SensorBridge required for a plug-and-play connection between the sensor and a PC (not included)

                                                                                                  Contenu

                                                                                                  1x SDP810-500 Pa differential pressure sensor, 1x connector cable, Quick start guide.

                                                                                                  Remarques

                                                                                                  1x SEK-SensorBridge required.

                                                                                                  Spécifications techniques

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  Differential Pressure Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  IC / Module Used

                                                                                                  SDP810-500Pa

                                                                                                  Kit Contents

                                                                                                  1 x SDP810-500 Pa, 1 x Connector cable, Quick Start Guide

                                                                                                  Documents techniques (5)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Quick Start Guide EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (12-Jan-2017)