| Quantité | Prix |
|---|---|
| 1+ | 161,480 $ |
Informations produit
Aperçu du produit
DK-20100 is a development kit for ICP-20100 SmartPressure™ sensor, a high accuracy, low power, barometric pressure and temperature sensor IC. The platform designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of ICP-10125 based solutions. The DK-20100 includes an on-board Embedded Debugger so external tools are not required to program or debug the G55 MCU. The development kit comes with necessary software including InvenSense MotionLink, a GUI based development tool and embedded Motion Drivers for ICP-20100. Embedded Motion Drivers (eMD) consist of a set of APIs to configure various aspects of the platform including ICP-20100 sensor parameters such as Raw Data, and Calibrated Data (Temp in ºC, Pressure in Pa).
- MotionLink is a GUI based development tool included with the platform
Spécifications techniques
Development Board
Barometric Pressure Sensor, Temperature Sensor
No SVHC (25-Jun-2025)
ICP-20100
Development Kit ICP-20100
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit