| Quantité | Prix |
|---|---|
| 1+ | 61,260 $ |
Informations produit
Aperçu du produit
EVAL-ADXL327Z is a simple breakout board that allows quick evaluation of the performance of the ADXL327 accelerometer. The ADXL327 is a 3-axis analog-output accelerometer with ± 2g measurement range. The small size of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL327Z has a 6-pin, 2.54mm spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL327Z to the ADXL327. The dimensions of the EVAL-ADXL327Z are 20mm × 20mm with mounting holes set 15mm × 15mm at the corners of the printed circuit board (PCB).
Avertissements
EVAL-ADXL327Z is not reverse polarity protected. Reversing the +V supply and ground pins can cause damage to the ADXL327.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Accelerometer - Three-Axis
No SVHC (04-Feb-2026)
Evaluation Board ADXL327JCP
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit