260°C Infrared Temperature Sensors:

11 produit(s) trouvé(s)
Trouvez une vaste gamme de 260°C Infrared Temperature Sensors dans Newark Électronique Canada. Nous stockons une large gamme de Infrared Temperature Sensors, tels que 538°C, 100°C, 260°C & 975°C Infrared Temperature Sensors provenant des plus grands fabricants mondiaux, notamment : Omega.
Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
32AH7825

RoHS

Each
1+
1 061,100 $
Min : 1 / Mult : 1
24VDC
-18°C
260°C
150ms
0°C
70°C
4mA to 20mA
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7824

RoHS

Each
1+
1 048,510 $
Min : 1 / Mult : 1
24VDC
-18°C
260°C
150ms
0°C
70°C
4mA to 20mA
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7827

RoHS

Each
1+
958,420 $
Min : 1 / Mult : 1
24VDC
-18°C
260°C
150ms
0°C
70°C
0V to 5V
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7821

RoHS

Each
1+
1 015,310 $
Min : 1 / Mult : 1
24VDC
-18°C
260°C
150ms
0°C
70°C
Thermocouple K Type
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7828

RoHS

Each
1+
938,530 $
Min : 1 / Mult : 1
24VDC
-18°C
260°C
150ms
0°C
70°C
0V to 10V
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7823

RoHS

Each
1+
1 004,010 $
Min : 1 / Mult : 1
24VDC
-18°C
260°C
150ms
0°C
70°C
Thermocouple K Type
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7830

RoHS

Each
1+
1 069,350 $
Min : 1 / Mult : 1
24VDC
-18°C
260°C
150ms
0°C
70°C
0V to 10V
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7829

RoHS

Each
1+
1 069,350 $
Min : 1 / Mult : 1
24VDC
-18°C
260°C
150ms
0°C
70°C
0V to 10V
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
74AC7178

RoHS

Each
1+
907,200 $
Min : 1 / Mult : 1
24VDC
-18°C
260°C
150ms
0°C
70°C
4mA to 20mA
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7826

RoHS

Each
1+
1 057,420 $
Min : 1 / Mult : 1
24VDC
-18°C
260°C
150ms
0°C
70°C
4mA to 20mA
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7822

RoHS

Date/Lot Code

Each
1+
1 226,000 $
Min : 1 / Mult : 1
24VDC
-18°C
260°C
150ms
0°C
70°C
Thermocouple K Type
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM