0
0 articles0,00 $

6" RTD Temperature Sensors (RTDs) :

11 produit(s) trouvé(s)
Trouvez une vaste gamme de 6" RTD Temperature Sensors (RTDs) dans Newark Électronique Canada. Nous stockons une large gamme de RTD Temperature Sensors (RTDs), tels que 6", 152.4mm, 150mm & 101.6mm RTD Temperature Sensors (RTDs) provenant des plus grands fabricants mondiaux, notamment : Omega & Dwyer.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
RTD Type
Length
External Diameter
RTD Accuracy
Probe Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
56AH1418

RoHS

Each
1+325,190 $
Probe
6"
0.25"
Class A
316L Stainless Steel
-100°C
250°C
100ohm
Platinum
316L Stainless Steel
0.25"
6"
-
-
4 Pin M12 Connector
-
PR-25AP Series
43AK6151

RoHS

Each
1+234,060 $
Probe
6"
0.125"
Class A
316 Stainless Steel
-200°C
600°C
100ohm
Platinum
316 Stainless Steel
0.125"
6"
-
-
3-Prong Miniature Connector
3-Wire
PR-13 Series
43AK6153

RoHS

Each
1+239,400 $
Probe
6"
0.25"
Class A
316 Stainless Steel
-200°C
600°C
100ohm
Platinum
316 Stainless Steel
0.25"
6"
-
-
Terminal Block
3-Wire
PR-18 Series
44AK7226

RoHS

Each
1+190,430 $
Probe
6"
0.25"
Class A
316 Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
0.25"
6"
-
-
Terminal Block
3-Wire
PR-18 Series
43AK6152

RoHS

Each
1+173,820 $
Probe
6"
0.25"
Class A
316 Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
0.25"
6"
-
-
3-Prong Miniature Connector
3-Wire
PR-13 Series
34AC4512

RoHS

Each
1+349,920 $
-
6"
0.0625"
-
Stainless Steel
-
-
-
-
-
-
-
-
-
-
-
PR-11 Series
92X8622

RoHS

Each
1+430,610 $
-
6"
0.0625"
-
-
-
-
-
-
-
-
-
-
-
-
-
PR-13 Series
82AK6957

RoHS

Each
1+72,560 $
Probe with Leads
6"
0.25"
-
304 Stainless Steel
-35.5°C
115.5°C
-
Nickel
304 Stainless Steel
6.3mm
7"
1.8m
6ft
Wire Leaded
2-Wire
I2-1 Series
82AK6953

RoHS

Each
1+71,380 $
Probe with Leads
6"
0.25"
-
304 Stainless Steel
-35.5°C
115.5°C
-
Platinum
304 Stainless Steel
6.3mm
7"
1.8m
6ft
Wire Leaded
2-Wire
I2-1 Series
82AK6959

RoHS

Each
1+85,690 $
Probe with Leads
6"
0.25"
-
304 Stainless Steel
-35.5°C
115.5°C
-
Balco
304 Stainless Steel
6.3mm
7"
1.8m
6ft
Wire Leaded
2-Wire
I2-1 Series
82AK6955

RoHS

Each
1+65,400 $
Probe with Leads
6"
0.25"
-
304 Stainless Steel
-35.5°C
115.5°C
-
Platinum
304 Stainless Steel
6.3mm
7"
1.8m
6ft
Wire Leaded
2-Wire
I2-1 Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM