0
0 articles0,00 $

Normally Closed Thermal Reed Switches :

20 produit(s) trouvé(s)
Trouvez une vaste gamme de Normally Closed Thermal Reed Switches dans Newark Électronique Canada. Nous stockons une large gamme de Thermal Reed Switches, tels que Normally Closed & Normally Open Thermal Reed Switches provenant des plus grands fabricants mondiaux, notamment : Kemet.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
90AC5530

RoHS

Date/Lot Code

Each
1+14,730 $
5+13,920 $
10+13,230 $
25+12,250 $
50+11,360 $
Plus de tarifs
10°C
± 2.5°C
Break
Normally Closed
Axial
Through Hole
Axial Leaded
Wire Leads
TRS Series
550mA at 140VAC, 550mA at 200VDC
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
21AJ9304

RoHS

Date/Lot Code

Each
1+52,280 $
5+47,780 $
10+46,890 $
25+46,670 $
50+35,120 $
Plus de tarifs
100°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9305

RoHS

Date/Lot Code

Each
1+48,740 $
5+42,430 $
10+41,200 $
25+38,060 $
50+35,300 $
Plus de tarifs
100°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9329

RoHS

Date/Lot Code

Each
1+43,940 $
5+40,330 $
10+38,970 $
25+36,590 $
50+36,460 $
Plus de tarifs
85°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9336

RoHS

Date/Lot Code

Each
1+53,490 $
5+48,680 $
10+46,680 $
25+45,400 $
50+42,450 $
Plus de tarifs
95°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9308

RoHS

Date/Lot Code

Each
1+50,070 $
5+43,710 $
10+41,250 $
25+40,240 $
50+35,810 $
Plus de tarifs
105°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9321

RoHS

Date/Lot Code

Each
1+60,550 $
5+57,800 $
10+52,300 $
25+42,660 $
50+41,970 $
Plus de tarifs
120°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9313

RoHS

Date/Lot Code

Each
1+49,400 $
5+43,680 $
10+41,310 $
25+40,190 $
50+36,380 $
Plus de tarifs
110°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9325

RoHS

Date/Lot Code

Each
1+60,550 $
5+57,800 $
10+52,300 $
25+42,660 $
50+41,970 $
Plus de tarifs
80°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9328

RoHS

Date/Lot Code

Each
1+43,940 $
5+40,330 $
10+38,970 $
25+36,590 $
50+36,460 $
Plus de tarifs
85°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9333

RoHS

Date/Lot Code

Each
1+43,940 $
5+40,330 $
10+38,970 $
25+36,590 $
50+36,440 $
Plus de tarifs
90°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9320

RoHS

Date/Lot Code

Each
1+50,090 $
5+46,040 $
10+44,650 $
25+43,250 $
50+35,810 $
Plus de tarifs
120°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9316

RoHS

Date/Lot Code

Each
1+50,170 $
5+43,720 $
10+41,000 $
25+40,770 $
50+35,750 $
Plus de tarifs
115°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9332

RoHS

Date/Lot Code

Each
1+52,740 $
5+46,960 $
10+43,720 $
25+39,400 $
50+36,590 $
Plus de tarifs
90°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9317

RoHS

Date/Lot Code

Each
1+43,940 $
5+40,330 $
10+38,970 $
25+36,590 $
50+36,550 $
Plus de tarifs
115°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9337

RoHS

Date/Lot Code

Each
1+43,940 $
5+40,330 $
10+38,970 $
25+36,590 $
50+36,440 $
Plus de tarifs
95°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9324

RoHS

Date/Lot Code

Each
1+52,370 $
5+50,270 $
10+49,710 $
25+47,930 $
50+46,150 $
Plus de tarifs
80°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9312

RoHS

Date/Lot Code

Each
1+52,740 $
5+46,760 $
10+43,680 $
25+36,590 $
50+36,510 $
Plus de tarifs
110°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9309

RoHS

Date/Lot Code

Each
1+53,130 $
5+45,570 $
10+42,620 $
25+40,190 $
50+36,530 $
Plus de tarifs
105°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8611

RoHS

Each
100+7,750 $
250+7,410 $
500+7,060 $
115°C
± 5°C
Break
Normally Closed
Radial
Through Hole
Radial Leaded
Wire Leads
OHD Series
100mA at 30VDC
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM