PD60AT
Transducer Function:Compression Driver

| Quantité | Prix |
|---|---|
| 1+ | 597,100 $ |
Informations produit
Aperçu du produit
Compression Driver w/70V Transformer Fully environment-resistant 60W driver is designed for indoor or outdoor applications, recommended for use in expansive and/or high ambient sound-level areas. It features a sound chamber, phasing plug and magnetic-structure components machined to optimum tolerances, providing plane-wave frequency response from 100Hz ~ 3,700Hz (+5dB). It features a built-in varnish impregnated, multi-tap 70V transformer. Corrosion-resistant terminal connections are protected by a transparent, impact-resistant plastic cover which provides strain relief for the connecting cable. It includes a standard 1 3/8" x 18 TPI threaded coupling for use with screw-on horns.
- Power capacity: 60W RMS
- Frequency response: 100Hz ~ 3.7KHz
- Transformer taps: 2.5W, 5W, 10W, 20W, 40W and 60W
- Sensitivity: 112.7dB (W/M)
- Dimensions: 6-3/8" (dia) x 6-7/8" (H)
- Weight: 8.7 lbs
Spécifications techniques
Compression Driver
16ohm
100Hz
-
60W
3.7kHz
112.7dB
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit