2. Sensors & Transducers
                                                                                                3. Transducers
                                                                                                4. Acoustic Components
                                                                                                5. Microphones
                                                                                                Imprimer la page

                                                                                                H23-080

                                                                                                Hydrophone, Omnidirectional, Acoustic, -174 dB, 5 Hz to 100 kHz, 18 to 24 VDC, H23 Series

                                                                                                AMPHENOL WILCOXON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AMPHENOL WILCOXON H23-080
                                                                                                FabricantAMPHENOL WILCOXON
                                                                                                Réf. FabricantH23-080
                                                                                                Code Commande94AK5745
                                                                                                Gamme de produitH23 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                                                                                                Informations produit

                                                                                                AMPHENOL WILCOXON
                                                                                                FabricantAMPHENOL WILCOXON
                                                                                                Réf. FabricantH23-080
                                                                                                Code Commande94AK5745
                                                                                                Gamme de produitH23 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Transducer FunctionAcoustic
                                                                                                DirectivityOmnidirectional
                                                                                                Frequency Response Min5Hz
                                                                                                Frequency Response Max100kHz
                                                                                                Supply Voltage Min18VDC
                                                                                                Supply Voltage Max24VDC
                                                                                                Sensitivity (dB)-174dB
                                                                                                Drain Current Max-
                                                                                                Output Impedance-
                                                                                                Product RangeH23 Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                H23-080 is a H23 series, hydrophone. This hydrophone is designed to be small, versatile, self-amplified, and shielded for a wide variety of underwater acoustic measurements. Ruggedness, low cost and an ultra low-noise internal amplifier are prime features of this unit. It provides a flat response and are omnidirectional over a wide range of frequencies and orientations. The internal amplifier eliminates triboelectric cable noise, connector contamination problems and the requirement for an expensive inline amplifier. The hydrophone and cable entry are completely encapsulated in polyurethane to alleviates water intrusion caused by cathodic action. The assembles uses pre-aged piezoelectric (PZT) sensing elements promoting long term stability. It is used in applications such as military surveillance, underwater biological studies, ship noise studies, pump and machinery studies and monitoring of underwater ordnance.

                                                                                                • Nominal sensitivity is -174dB re 1V/µPa
                                                                                                • Nominal voltage sensitivity is 2.00mV/Pa
                                                                                                • Supply voltage range from 18 to 24VDC
                                                                                                • 4 to 10mA supply current
                                                                                                • 10VDC nominal bias output voltage
                                                                                                • Operating static pressure is 1000PSI max (680m sea water depth)
                                                                                                • Polyurethane jack material, nominal noise is 28dB at (1KHz, 23°C, re 1µPa/√Hz)
                                                                                                • Frequency response range from 15Hz to 10KHz at (±2dB, re 100Hz)
                                                                                                • 0.14” dia, twisted shielded pair, 10ft standard length cable
                                                                                                • Operating temperature range from -10°C to +60°C

                                                                                                Spécifications techniques

                                                                                                Transducer Function

                                                                                                Acoustic

                                                                                                Frequency Response Min

                                                                                                5Hz

                                                                                                Supply Voltage Min

                                                                                                18VDC

                                                                                                Sensitivity (dB)

                                                                                                -174dB

                                                                                                Output Impedance

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Directivity

                                                                                                Omnidirectional

                                                                                                Frequency Response Max

                                                                                                100kHz

                                                                                                Supply Voltage Max

                                                                                                24VDC

                                                                                                Drain Current Max

                                                                                                -

                                                                                                Product Range

                                                                                                H23 Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit