Buzzer Piezo Buzzers :
197 produit(s) trouvé(s)Trouvez une vaste gamme de Buzzer Piezo Buzzers dans Newark Électronique Canada. Nous stockons une large gamme de Piezo Buzzers, tels que Alarm, Buzzer, Audio Indicator & Sounder Piezo Buzzers provenant des plus grands fabricants mondiaux, notamment : Kingstate, Multicomp Pro, Mallory, PUI Audio & TDK.
Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
External Diameter - Metric
Supply Voltage Max
Resonant Frequency
Current Rating
Operating Current Max
Transducer Mounting
Sensitivity (dB)
Drive Circuit
Capacitance
Sound Level Distance
External Diameter - Imperial
Lead Wire
IP Rating
Frequency Response Min
Housing Material
Frequency Response Max
Operating Voltage Range
Operating Temperature Min
Speaker Mounting
Operating Temperature Max
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 5,480 $ 50+ 4,980 $ 100+ 4,590 $ 250+ 4,310 $ 500+ 4,060 $ | Buzzer | - | 3V | 96dB | - | 20VDC | 2.8kHz | - | 10mA | Panel Mount | - | Internal | - | 30cm | 300mm | - | 28AWG | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 3VDC to 20VDC | -20°C | - | 60°C | MP Piezo ABI | - | - | - | |||||
KINGSTATE | Each | 1+ 3,040 $ 10+ 2,530 $ 25+ 2,360 $ 50+ 2,180 $ 100+ 1,960 $ Plus de tarifs | Buzzer | Continuous | 3V | 70dB | - | 16V | 4.1kHz | - | 7mA | Through Hole | - | Internal | - | 30cm | 300mm | - | - | - | - | - | Noryl | - | 3VDC to 16VDC | -20°C | - | 70°C | - | - | - | - | |||||
Each | 1+ 4,090 $ | Buzzer | - | 3V | 85dB | - | 28V | 4.7kHz | - | 20mA | Panel Mount | - | Internal | - | - | 100mm | - | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 8VDC to 16VDC | -20°C | - | 70°C | - | - | - | - | ||||||
Each | 1+ 3,170 $ 10+ 2,650 $ 25+ 2,450 $ 50+ 2,270 $ 100+ 2,030 $ Plus de tarifs | Buzzer | - | 4VDC | 94dBA | - | 7VDC | 2.4kHz | - | 30mA | Surface Mount | - | - | - | 10cm | 0 | - | - | - | - | - | PPS (Polyphenylene Sulfide) | - | 4VDC to 7VDC | -30°C | - | 70°C | - | - | - | - | ||||||
KINGSTATE | Each | 1+ 5,090 $ 10+ 4,560 $ 25+ 4,260 $ 50+ 3,950 $ 100+ 3,560 $ Plus de tarifs | Buzzer | Continuous | 3V | 85dB | - | 28V | 2.8kHz | - | 7mA | Flange Mount | - | Internal | - | 30cm | 0 | - | 24AWG | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 3VDC to 28VDC | -30°C | - | 85°C | - | - | - | - | |||||
Each | 1+ 2,080 $ 10+ 1,640 $ 25+ 1,520 $ 50+ 1,390 $ 100+ 1,240 $ Plus de tarifs | Buzzer | Continuous | 3V | 94dBA | - | 7VDC | 2.3kHz | - | 30mA | Through Hole | - | - | - | 10cm | 0 | - | - | - | - | - | PBT (Polybutylene Terephthalate), Glass | - | 3VDC to 7VDC | -40°C | - | 85°C | - | - | - | - | ||||||
KINGSTATE | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,170 $ 10+ 3,050 $ 25+ 2,830 $ 50+ 2,560 $ 100+ 2,310 $ Plus de tarifs | Buzzer | - | - | 70dB | - | 25V | - | - | 3mA | Surface Mount | - | - | 0.014µF | 10cm | 0 | - | - | - | - | - | LCP (Liquid Crystal Polymer) | - | 25V p-p | -30°C | - | 70°C | - | - | - | - | |||||
KINGSTATE | Each | 1+ 1,340 $ 10+ 0,971 $ 25+ 0,871 $ 50+ 0,770 $ 100+ 0,665 $ Plus de tarifs | Buzzer | - | 6V | 92dBA | - | 16V | - | - | - | Through Hole | - | - | - | - | - | - | - | - | - | - | PBT (Polybutylene Terephthalate), Glass | - | - | -30°C | - | 70°C | - | - | - | - | |||||
KINGSTATE | Each | 1+ 1,600 $ 10+ 1,170 $ 25+ 1,050 $ 50+ 0,925 $ 100+ 0,798 $ Plus de tarifs | Buzzer | - | - | 80dB | - | 30V | - | - | 10mA | Wire Leads | - | - | 0.014µF | 10cm | 0 | - | 32AWG | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 30V p-p | -30°C | - | 85°C | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 6,480 $ 10+ 5,770 $ 100+ 4,520 $ 500+ 3,700 $ 1000+ 3,200 $ Plus de tarifs | Buzzer | - | 3V | 80dB | - | 16V | 4kHz | - | 7mA | Through Hole | - | Internal | - | 10cm | 100mm | - | - | - | - | - | Noryl | - | 3VDC to 16VDC | -20°C | - | 70°C | ABI0 | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 3,660 $ 10+ 3,260 $ 100+ 2,550 $ 500+ 2,090 $ 1000+ 1,810 $ Plus de tarifs | Buzzer | Continuous | 1V | 80dB | - | 20VDC | 4kHz | - | 1mA | Through Hole | - | External | 0.013µF | 10cm | 100mm | - | - | - | - | - | - | - | 1V p-p to 20V p-p | -20°C | - | 70°C | Multicomp Pro Piezo Transducers | - | - | - | |||||
KINGSTATE | Each | 1+ 6,340 $ 10+ 5,690 $ 25+ 5,300 $ 50+ 4,920 $ 100+ 4,440 $ Plus de tarifs | Buzzer | - | - | 100dB | - | - | - | - | - | - | - | - | - | 30cm | 0 | - | - | - | - | - | - | - | - | -40°C | - | 105°C | - | - | - | - | |||||
KINGSTATE | Each | 1+ 9,580 $ 10+ 9,190 $ 25+ 8,070 $ 50+ 7,540 $ 100+ 6,800 $ Plus de tarifs | Buzzer | Continuous | 5V | 104dB | - | 13V | 2.5kHz | - | 60mA | Through Hole | - | - | - | 30cm | 0 | - | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 5VDC to 13VDC | -30°C | - | 85°C | - | - | - | - | |||||
KINGSTATE | Each | 1+ 9,280 $ 10+ 8,900 $ 25+ 7,820 $ 50+ 7,300 $ 100+ 6,590 $ Plus de tarifs | Buzzer | Continuous | 6V | 94dBA | - | 28V | 2.8kHz | - | 22mA | Panel | - | Internal | - | 30cm | 300mm | - | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 6V to 28V | -40°C | - | 85°C | - | - | - | - | |||||
KINGSTATE | Each | 1+ 4,160 $ 10+ 3,730 $ 25+ 3,480 $ 50+ 3,230 $ 100+ 2,910 $ Plus de tarifs | Buzzer | Continuous | 3V | 85dB | - | 28V | 3.5kHz | - | 6mA | Flange Mount | - | Internal | - | 30cm | 0 | - | 26AWG | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 6VDC to 28VDC | -30°C | - | 85°C | - | - | - | - | |||||
Each | 1+ 3,900 $ 10+ 3,240 $ 25+ 3,010 $ 50+ 2,780 $ 100+ 2,490 $ Plus de tarifs | Buzzer | - | 3V | 97dBA | - | 5V | 3.1kHz | - | 80mA | Surface Mount | - | - | - | 5cm | 0 | - | - | - | - | - | LCP (Liquid Crystal Polymer) | - | - | -30°C | - | 70°C | - | - | - | - | ||||||
KINGSTATE | Each | 1+ 6,620 $ 10+ 5,940 $ 25+ 5,540 $ 50+ 5,150 $ 100+ 4,630 $ Plus de tarifs | Buzzer | Slow Pulse | 3V | 81dB | - | 28V | 2.8kHz | - | 8mA | Panel Mount | - | - | - | 30cm | 0 | - | 24AWG | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 3VDC to 28VDC | -30°C | - | 85°C | - | - | - | - | |||||
Each | 1+ 5,150 $ 10+ 4,620 $ 25+ 4,300 $ 50+ 3,990 $ 100+ 3,590 $ Plus de tarifs | Buzzer | Continuous | 8VDC | 96dB | - | 18VDC | 3.5kHz | - | 12mA | - | - | - | - | 30cm | 0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
KINGSTATE | Each | 1+ 3,050 $ 10+ 2,530 $ 25+ 2,350 $ 50+ 2,170 $ 100+ 1,960 $ Plus de tarifs | Buzzer | Continuous | 3V | 75dB | - | 20VDC | 3.2kHz | - | 13mA | Through Hole | - | - | - | 30cm | 0 | - | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 3VDC to 20VDC | -30°C | - | 85°C | - | - | - | - | |||||
Each | 1+ 4,220 $ 10+ 3,510 $ 25+ 3,260 $ 50+ 3,010 $ 100+ 2,700 $ Plus de tarifs | Buzzer | - | 4VDC | 85dB | - | 7VDC | 2.7kHz | - | 30mA | Surface Mount | - | - | - | 10cm | 0 | - | - | - | - | - | PPS (Polyphenylene Sulfide) | - | 4VDC to 7VDC | -40°C | - | 85°C | - | - | - | - | ||||||
Each | 1+ 7,840 $ 10+ 6,980 $ 100+ 5,470 $ 500+ 4,470 $ 1000+ 3,870 $ Plus de tarifs | Buzzer | - | 4VDC | 88dB | - | 7VDC | 2.4kHz | - | 30mA | Surface Mount | - | Internal | - | 10cm | 10cm | - | - | - | - | - | PPS (Polyphenylene Sulfide) | - | 4VDC to 7VDC | -20°C | - | 70°C | MP Piezo ABI | - | - | - | ||||||
Each | 1+ 2,410 $ 10+ 1,870 $ 25+ 1,800 $ 50+ 1,770 $ 100+ 1,590 $ Plus de tarifs | Buzzer | - | - | 90dB | - | 30V | 4kHz | - | 1.5mA | Through Hole | - | External | 0.025µF | - | 100mm | - | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 30V p-p | -20°C | - | 90°C | PT Series | - | - | - | ||||||
KINGSTATE | Each | 1+ 3,400 $ 10+ 2,830 $ 25+ 2,630 $ 50+ 2,420 $ 100+ 2,170 $ Plus de tarifs | Buzzer | Continuous | 3V | 80dB | - | 20VDC | 3.4kHz | - | 15mA | Through Hole | - | - | - | 30cm | 0 | - | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 3VDC to 20VDC | -30°C | - | 85°C | - | - | - | - | |||||
Each | 1+ 1,440 $ 10+ 1,320 $ 25+ 1,260 $ 50+ 1,200 $ 100+ 1,140 $ Plus de tarifs | Buzzer | - | - | 60dBA | - | 3V | 4kHz | - | - | Through Hole | - | External | - | 10cm | 10cm | - | - | - | - | - | - | - | 0V to 30V | -10°C | - | 70°C | PS Series | - | - | - | ||||||
Each | 1+ 3,020 $ 10+ 2,520 $ 25+ 2,340 $ 50+ 2,160 $ 100+ 1,940 $ Plus de tarifs | Buzzer | - | 3V | 90dB | - | 5V | 2.73kHz | - | 90mA | Surface Mount | - | - | - | 10cm | 0 | - | - | - | - | - | LCP (Liquid Crystal Polymer) | - | - | -30°C | - | 75°C | - | - | - | - | ||||||