2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Imprimer la page

                                                                                                  53-1405

                                                                                                  80W 8 Ohm Shielded Tweeter 20mm Soft Dome

                                                                                                  VISATON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  VISATON 53-1405
                                                                                                  FabricantVISATON
                                                                                                  Réf. Fabricant53-1405
                                                                                                  Code Commande95T3531
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 19 semaine(s)

                                                                                                  Informations produit

                                                                                                  VISATON
                                                                                                  FabricantVISATON
                                                                                                  Réf. Fabricant53-1405
                                                                                                  Code Commande95T3531
                                                                                                  Transducer FunctionTweeter
                                                                                                  Power Rating RMS80W
                                                                                                  Driver TypeTweeter
                                                                                                  Impedance8ohm
                                                                                                  External Diameter - Metric94mm
                                                                                                  Power Rating Nom80W
                                                                                                  Sensitivity (dB)88dB
                                                                                                  Resonant Frequency1.8kHz
                                                                                                  Sound Pressure Level (SPL)88dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial3.701"
                                                                                                  Frequency Response Min1.2kHz
                                                                                                  Frequency Response Max30kHz
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Product Range-
                                                                                                  Power Rating Max140W
                                                                                                  External Depth - Metric29mm
                                                                                                  External Depth - Imperial1.142"
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  Magnetically shielded 20 mm (0.8") High-end textile dome tweeter with frequencies of 3,000 Hz and above. The optimized dome shape and damping felt on the pole piece ensure a very balanced frequency response without resonance and excellent omnidirectional sound distribution. The powerful magnetic driver and ferro-fluid cooled voice coil guarantee both high efficiency and excellent power handling capabilities.

                                                                                                  • Powerful magnetic driver
                                                                                                  • High power handling and efficiency
                                                                                                  • Ferrofluid-cooled voice coil
                                                                                                  • Frequency response: 1.2kHz - 30kHz
                                                                                                  • Impedance: 8ohm
                                                                                                  • Power, RMS: 80W
                                                                                                  • Transducer Function: Shielded Dome Tweeter
                                                                                                  • Cut-out size, panel: 66mm
                                                                                                  • Depth, external: 29mm
                                                                                                  • Diameter, external: 94mm
                                                                                                  • Diameter, fixing hole: 4mm
                                                                                                  • Diameter, loudspeaker: 0.8"
                                                                                                  • Distance, sound level: 1m
                                                                                                  • Frequency, resonant: 1.8kHz
                                                                                                  • Length / Height, external: 94mm
                                                                                                  • Power, max: 140W
                                                                                                  • Power, max: 140W
                                                                                                  • Sound level SPL: 88dB
                                                                                                  • Weight: 0.86 lbs (0.39kg)
                                                                                                  • Width, external: 94mm

                                                                                                  Spécifications techniques

                                                                                                  Transducer Function

                                                                                                  Tweeter

                                                                                                  Driver Type

                                                                                                  Tweeter

                                                                                                  External Diameter - Metric

                                                                                                  94mm

                                                                                                  Sensitivity (dB)

                                                                                                  88dB

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  88dB

                                                                                                  External Diameter - Imperial

                                                                                                  3.701"

                                                                                                  Frequency Response Max

                                                                                                  30kHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Depth - Metric

                                                                                                  29mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Power Rating RMS

                                                                                                  80W

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  80W

                                                                                                  Resonant Frequency

                                                                                                  1.8kHz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Frequency Response Min

                                                                                                  1.2kHz

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Power Rating Max

                                                                                                  140W

                                                                                                  External Depth - Imperial

                                                                                                  1.142"

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility