Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 2,480 $ |
4+ | 2,280 $ |
25+ | 2,200 $ |
Informations produit
Aperçu du produit
Very commonly used tweeter in musical instrument, sound reinforcement and DJ speaker systems, it is also popular for use in carpeted automotive speaker boxes. Piezoelectric design offers excellent transient response, high efficiency and very high immunity to burnout. Very high impedance at low frequencies eliminates the need for a crossover, making this a very inexpensive and reliable tweeter to incorporate into any speaker system. It is perfect for direct incorporation into multi tweeter arrangements.
- Power capacity: 75W/150W RMS/max
- Frequency response: 2KHz~20KHz
- Mounting flange dimensions:
- 3⅜" x 3⅜"
- Required opening: 3⅛" diameter
- Depth: 3"
Applications
Audio, Multimedia, Consumer Electronics, Hobby & Education
Spécifications techniques
Horn Tweeter
75W
-
75W
91dB
-
3.402"
2kHz to 20kHz
20kHz
Panel Mount
-
76.2mm
3"
Tweeter
-
86.4mm
-
Square
-
2kHz
-
-
Multicomp Pro Piezo Horn Tweeters
86.4mm
3.402"
No SVHC (23-Jan-2024)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit