0
0 articles0,00 $

50mm Speakers & Receivers :

5 produit(s) trouvé(s)
Trouvez une vaste gamme de 50mm Speakers & Receivers dans Newark Électronique Canada. Nous stockons une large gamme de Speakers & Receivers, tels que 11mm, 20mm, 13mm & 9mm Speakers & Receivers provenant des plus grands fabricants mondiaux, notamment : Visaton & PUI Audio.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
14J0112

RoHS

Each
1+30,050 $
5+26,890 $
10+23,740 $
25+21,740 $
100+18,450 $
Plus de tarifs
Speaker
2W
Full-range
8ohm
-mm
50mm
4W
250Hz
84dB
Round with Square Frame
-"
1.969"
50mm x 50mm x 25.5mm
150Hz
150Hz to 20kHz
20kHz
-
Panel Mount
Panel Mount
10W
50mm
25.5mm
1.969"
1.004"
67T1640

RoHS

Each
1+55,220 $
5+51,220 $
10+47,220 $
25+43,420 $
100+40,540 $
Plus de tarifs
-
-
Full-range
8ohm
-mm
50mm
4W
350Hz
80dB
Round with Square Frame
-"
1.969"
50mm x 27mm
200Hz
200Hz to 20kHz
20kHz
-
Panel Mount
Panel Mount
8W
50mm
27mm
1.969"
1.063"
14J0111

RoHS

Each
1+29,950 $
5+26,910 $
10+23,870 $
25+21,910 $
100+19,310 $
Plus de tarifs
-
-
Full-range
4ohm
-mm
50mm
4W
250Hz
84dB
Round with Square Frame
-"
1.969"
-
150Hz
-
20kHz
-
Panel Mount
Panel Mount
10W
50mm
25.5mm
1.969"
1.004"
78AK5907

RoHS

Each
1+21,260 $
5+20,290 $
10+19,030 $
25+16,980 $
100+15,980 $
Plus de tarifs
-
-
Receiver
8ohm
-mm
50mm
2W
-
84dB
Round with Square Frame
-"
1.969"
-
150Hz
-
20kHz
-
Panel Mount
Panel Mount
5W
50mm
25mm
1.969"
0.984"
02AM8651

RoHS

Each
1+12,960 $
25+9,440 $
100+8,290 $
250+8,090 $
500+7,940 $
Plus de tarifs
-
-
General Purpose
8ohm
-
50mm
5W
180Hz
85dB
Oval with Rectangular Frame
-
1.97"
90mm x 50mm x 38.5mm
180Hz
180Hz to 10kHz
10kHz
Standard
-
Panel Mount
8W
90mm
38.5mm
3.54"
1.52"
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM