20mm Speakers & Receivers:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
External Width - Metric
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 5,520 $ 50+ 5,040 $ 100+ 4,670 $ 250+ 4,380 $ 500+ 4,130 $ | Total:5,52 $ Min : 1 / Mult : 1 | Speaker | 3W | General Purpose | 4ohm | -mm | 2W | 20mm | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.79" | 40mm x 20mm x 5.8mm | 200Hz to 20kHz | 200Hz | - | 20kHz | Flange Mount | - | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | ||||
MULTICOMP PRO | Each | 1+ 5,390 $ 50+ 4,920 $ 100+ 4,560 $ 250+ 4,280 $ 500+ 4,040 $ | Total:5,39 $ Min : 1 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | -mm | 2W | 20mm | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.787" | 24mm x 20mm x 5.8mm | 200Hz to 20kHz | 200Hz | Standard | 20kHz | Flange Mount | - | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | ||||
Each | 1+ 9,920 $ 10+ 8,880 $ 25+ 8,320 $ 50+ 7,710 $ 100+ 6,990 $ Plus de tarifs | Total:9,92 $ Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | 1.5W | 20mm | 550Hz | 84dBA | Oval with Rectangular Frame | - | 0.79" | 40mm x 20mm x 8mm | 200Hz to 20kHz | 200Hz | High Temperature | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each | 1+ 8,110 $ 10+ 7,270 $ 25+ 6,800 $ 50+ 6,310 $ 100+ 5,720 $ Plus de tarifs | Total:8,11 $ Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | 1W | 20mm | 750Hz | 80dBA | Oval with Rectangular Frame | - | 0.78" | 27mm x 20mm x 6mm | 250Hz to 20kHz | 250Hz | Standard | 20kHz | - | - | Panel Mount | 3W | 27mm | 6mm | 1.06" | 0.23" | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,990 $ 10+ 10,350 $ 25+ 9,800 $ 50+ 9,060 $ 100+ 8,310 $ Plus de tarifs | Total:10,99 $ Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | 800mW | 20mm | 850Hz | 90dB | Square | - | 0.79" | 20mm x 20mm x 4.5mm | 550Hz to 20kHz | 550Hz | High Temperature | 20kHz | - | - | SMD | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each | 1+ 7,120 $ 10+ 6,370 $ 25+ 5,970 $ 50+ 5,540 $ 100+ 5,010 $ Plus de tarifs | Total:7,12 $ Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | 1W | 20mm | 950Hz | 97dB | Square | - | 0.79" | 20mm x 20mm x 7.15mm | 500Hz to 20kHz | 500Hz | Standard | 20kHz | - | - | Panel Mount | 1.3W | 20mm | 7.15mm | 0.79" | 0.28" | |||||
Each | 1+ 8,800 $ 10+ 7,880 $ 25+ 7,370 $ 50+ 6,840 $ 100+ 6,190 $ Plus de tarifs | Total:8,80 $ Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | 1.5W | 20mm | 550Hz | 84dBA | Oval with Rectangular Frame | - | 0.79" | 40mm x 20mm x 8mm | 200Hz to 20kHz | 200Hz | Standard | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 1.57" | 0.31" | |||||
MULTICOMP PRO | Each | 1+ 6,590 $ 100+ 5,490 $ 250+ 5,100 $ 500+ 4,770 $ 1000+ 4,520 $ | Total:6,59 $ Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | -mm | 1.5W | 20mm | 450Hz | 84dBA | Oval with Rectangular Frame | -" | 0.787" | 20mm x 40mm x 8mm | 0Hz to 20kHz | 0Hz | - | 20kHz | Flange Mount | MP ABS Series | Flange Mount | 3W | 40mm | 8mm | 1.574" | 0.314" | ||||
Each | 100+ 8,110 $ 250+ 7,860 $ 500+ 7,450 $ | Total:811,00 $ Min : 100 / Mult : 100 | - | - | - | 8ohm | -mm | 800mW | 20mm | 850Hz | 90dB | Square | -" | 0.79" | 20mm x 20mm x 4.5mm | 850Hz to 20kHz | 850Hz | - | 20kHz | SMD | PSS Series | - | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,140 $ 1000+ 8,300 $ 2500+ 7,610 $ | Total:4 570,00 $ Min : 500 / Mult : 500 | - | - | - | 8ohm | -mm | 800mW | 20mm | 850Hz | 90dB | Square | -" | 0.79" | - | - | 850Hz | - | 20kHz | SMD | PSS Series | - | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
PUI AUDIO | Each | 1+ 6,580 $ 10+ 5,880 $ 25+ 5,510 $ 50+ 5,110 $ 100+ 4,620 $ Plus de tarifs | Total:6,58 $ Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | 500mW | 20mm | 1.4kHz | 79dBA | Square | - | 0.78" | 20mm x 20mm x 5mm | 800Hz to 20kHz | 800Hz | Standard | 20kHz | - | - | SMD | 700mW | 20mm | 5mm | 0.78" | 0.19" | ||||