Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

238 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 21h avec expédition standard
| Quantité | Prix |
|---|---|
| 1+ | 90,800 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
90,80 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMULTICOMP PRO
Réf. Fabricant55-2421
Code Commande88C7835
Fiche technique
Transducer FunctionWoofer
Power Rating RMS120W
Driver TypeWoofer
External Diameter - Metric209mm
Impedance4ohm
External Width - Metric-mm
Sensitivity (dB)87dB
Power Rating Nom120W
Resonant Frequency29.1Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial8.228"
Product Dimensions209mm
External Width - Imperial-"
Frequency Range1kHz
Frequency Response Min25Hz
Frequency Response Max1kHz
Temperature Grade-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max240W
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
This high performance woofer features extremely long throw design for outstanding low frequency response, thought impossible of drivers this size. Optimized for vented enclosures, it is great for home theater or autosound applications, as a compact subwoofer, or as a woofer in a three-way design.
- Rigid lightweight paper cone
- Treated foam surround
- Bumped magnet and vented pole piece
- Heavy duty stamped steel basket
- Power capacity: 120W/240W RMS/peak
- Frequency response: 25Hz ~ 1KHz
- Nominal impedance: 4Ω
- Voice coil diameter: 2Magnet weight: 47oz.
- Sensitivity: 87dB W/M
- Fs: 25. 7Hz
- Re: 3. 4Ω
- Le: 2. 47mH
- Qms: 14. 0
- Qes: 0. 22
- Qts: 0. 22
- Vas: 30. 43 liters
- Mms: 59. 78g
- Xmax: 8mm (one-way)
- Magnet gap height: 8mm
- BL: 12. 99
- Piston diameter: 163mmDimensions
- Overall frame diameter: 8. 25Required cutout: 7. 125” diameter
- Mounting depth: 4. 5
Spécifications techniques
Transducer Function
Woofer
Driver Type
Woofer
Impedance
4ohm
Sensitivity (dB)
87dB
Resonant Frequency
29.1Hz
Speaker Shape
Round
Product Dimensions
209mm
Frequency Range
1kHz
Frequency Response Max
1kHz
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
120W
External Diameter - Metric
209mm
External Width - Metric
-mm
Power Rating Nom
120W
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
8.228"
External Width - Imperial
-"
Frequency Response Min
25Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
240W
External Depth - Metric
-
External Depth - Imperial
-
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit