29 Résultats trouvés pour "torque sensors"
Trouvez une vaste gamme de Sensors dans Newark Électronique Canada, notamment Motion Sensors & Position Sensors, More Sensors, Sensor Accessories, Force & Strain Measurement, Pressure Sensors, Transducers. Nous stockons une large gamme de Sensors provenant des plus grands fabricants mondiaux, notamment : Omega, Grayhill, Honeywell, Honeywell / Sensotec & Omron Industrial Automation.
Afficher
Acheteur
Ingénieur
Fabricant
Emballage
Catégories
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24AM0065 | Each | 1+ 32,780 $ 5+ 28,990 $ 10+ 25,960 $ 25+ 23,560 $ 50+ 22,050 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | RE Series | 100rpm | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | PC Pin | |||||
24AM0068 | Each | 1+ 32,780 $ 5+ 28,990 $ 10+ 25,960 $ 25+ 25,450 $ 50+ 23,580 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | RE Series | 100rpm | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | PC Pin | |||||
24AM0067 | Each | 1+ 32,780 $ 5+ 28,990 $ 10+ 25,960 $ 25+ 23,560 $ 50+ 20,690 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | RE Series | 100rpm | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | PC Pin | |||||
24AM0064 | Each | 1+ 32,780 $ 5+ 28,990 $ 10+ 25,960 $ 25+ 23,560 $ 50+ 20,690 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | RE Series | 100rpm | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ 611,370 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 197,480 $ 5+ 178,120 $ 10+ 166,560 $ 25+ 147,100 $ 50+ 133,920 $ Plus de tarifs | - | - | - | - | - | - | - | - | MME Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
31AC5721 | Each | 1+ 2 087,760 $ | - | - | - | - | - | - | - | - | TQ202 Series | - | - | - | - | - | - | - | - | -54°C | 107°C | - | - | |||||
60AH0626 | Each | 1+ 2 457,860 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
60AH0628 | Each | 1+ 2 457,860 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
60AH0699 | Each | 1+ 499,020 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
66Y9085 | Each | 1+ 12 652,850 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
60AH0629 | Each | 1+ 2 571,970 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
60AH0625 | Each | 1+ 2 457,860 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
41R0996 | TURCK | Each | Prix non disponible. Veuillez contacter le service clientèle. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
58AH7540 | Each | 1+ 183,970 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
60AH0720 | Each | 1+ 261,050 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
71Y9934 | Each | 1+ 12 771,880 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 25+ 73,380 $ 50+ 67,340 $ 100+ 63,460 $ 250+ 61,300 $ | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 62S Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | ||||||
66J5248 | OMRON INDUSTRIAL AUTOMATION | Each | 1+ 159,050 $ 5+ 151,330 $ 10+ 147,470 $ 25+ 131,260 $ 50+ 120,450 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
41Y0530 | Each | 1+ 1 559,340 $ 3+ 1 486,400 $ 5+ 1 440,790 $ 10+ 1 386,080 $ 25+ 1 358,720 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
66AH0852 | PEPPERL+FUCHS | Each | 1+ 140,560 $ 25+ 134,790 $ 50+ 131,570 $ 100+ 127,720 $ 250+ 123,870 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 25+ 74,450 $ 50+ 69,800 $ 100+ 65,990 $ 250+ 60,070 $ | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 62S Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | ||||||
Each | 25+ 73,480 $ 50+ 67,420 $ 100+ 63,540 $ 250+ 61,370 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 62S Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | ||||||
Each | 25+ 107,240 $ 50+ 98,420 $ 100+ 92,730 $ 250+ 89,580 $ | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 61L Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | ||||||
Each | 25+ 103,320 $ 50+ 94,820 $ 100+ 89,340 $ 250+ 86,310 $ | Optical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 61L Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | ||||||