Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 12 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 23,610 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
23,61 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantSEEED STUDIO
Réf. Fabricant103030356
Code Commande42AK5738
Fiche technique
Silicon ManufacturerSeeed Studio
Accessory TypeSeeeduino XIAO Expansion Board
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsOLED Display, RESET Button, SWD Debug, High Precision RTC, Expandable Memory, Lipo Battery Charging
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Aperçu du produit
Seeed Studio XIAO Expansion board is a powerful functional expansion board for Seeed Studio XIAO series of only half Raspberry Pi 4 size. It enables build prototype and project in easy and quick way. With its rich peripherals including OLED, RTC, expandable memory, passive buzzer, RESET/User button, 5V servo connector, multiple data interface. CircuitPython is also well supported by this board.
- Quick prototyping: easy debug and Reset with RESET button and SWD pin led out to the male header
- 0.96” OLED, enables visual data to display without PC serial monitor
- Rich peripherals: OLED display, RTC, expandable memory space, passive buzzer, user button
- One board on hand to explore the infinite possibilities of Seeed Studio XIAO series
- Compact and elegant with only half Raspberry Pi 4 size, perfect for tiny and wearable projects
- No soldering needed: all pins are led out
- Convenient plug-and-play grove connectors support multiple data protocols, including IIC, UART
- 5V/3.7V lithium battery power supply, MicroSD card expandable memory
- 460mA max charging current
Spécifications techniques
Silicon Manufacturer
Seeed Studio
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Board
SVHC
To Be Advised
Accessory Type
Seeeduino XIAO Expansion Board
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
OLED Display, RESET Button, SWD Debug, High Precision RTC, Expandable Memory, Lipo Battery Charging
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit