| Quantité | Prix |
|---|---|
| 1+ | 12,890 $ |
Informations produit
Aperçu du produit
DFR1193 is a Gravity: I2C Address Shifter - I2C conflict resolver board for Arduino & Raspberry Pi. The DFRobot I2C address shifter is designed to modify the I2C address of connected sensors for Arduino, Raspberry Pi, and other development boards. By inserting this module between the host board (such as an Uno R3 or Pi 4) and an I2C sensor, identical sensors can operate simultaneously on the same bus. The plug-and-play module features a compact design for easy integration into I2C cascading systems, with four switch-selectable addresses and over 20 additional options via resistor soldering. Suitable for sensor arrays: deploying multiple identical sensors (e.g., light, temperature) in IoT or agricultural monitoring systems, robotics: enabling obstacle-avoidance robots with redundant TOF sensors on a single I²C bus. Industrial automation: streamlining production line setups with address-conflict-free sensor networks.
- Woking voltage: 2.25 to 5.5V DC
- Working current: 2mA at 3.3V
- Working temperature range from 0 to 70°C
- Dimension: 42x32mm mounting hole: φ3.0mm
Contenu
I2C address shifter, 10-pin header, 4-pin cable and Gravity sensor cable.
Spécifications techniques
-
-
-
No SVHC (04-Feb-2026)
-
-
I2C Address Shifter
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit