| Quantité | Prix |
|---|---|
| 1+ | 27,730 $ |
Informations produit
Aperçu du produit
DFR1073 is a Gravity: GP8413 2-channel 15bit I2C to 0-5V/10V DAC module. This is a 2-channel DAC module with I2C communication, a resolution of 15-bit, and an accuracy of 0.2%, capable of generating analog voltage outputs of 0-10V or 0-5V. The 0-10V or 0-5V voltage range is a standard driving method. It can be widely used in automation applications such as light adjustment, frequency converters, valve regulation, and pump control. This product can drive a variety of 0-10V or 0-5V controlled devices available in the market through Arduino programming. The high precision and resolution of this module make it suitable for control scenarios that require higher signal accuracy, such as fine speed control or angle control.
- Support 3.3V-5V power supply
- Output voltage error is less than 0.2%
- Output voltage linearity error is 0.01%
- 2ch 'V' O/P, either 0-5V or 0-10VCC, enabling connection, control of std analog voltage devices
- Gravity interface, I2C communication, Arduino control, suitable for program automation control
- Features 8 adjustable I2C addresses, allowing simultaneous control of up to 16 devices
- High precision, resolution of module is suitable to control scenarios that need high signal accuracy
Contenu
GP8413: 2-channel 15-bit I2C to 0-5V/10V DAC module x1, Gravity-4P I2C/UART sensor cable x 1.
Spécifications techniques
-
DFRobot Boards
-
-
No SVHC (04-Feb-2026)
15-Bit I2C to 0-5V/10V DAC Module
-
GP8413
GP8413 2-Channel 15-Bit I2C to 0-5V/10V DAC Module, Gravity 4P I2C/UART Sensor Cable
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit