Quantité | Prix |
---|---|
1+ | 7,270 $ |
Informations produit
Aperçu du produit
Clippable detector board V1.0 for the BBC micro:bit detects light, objects and can follow lines. The board is compatible directly with the BBC micro:bit and certain Kitronik boards, such as the Klip motor board. The board works by using phototransistors to detect the reflectiveness of different surfaces. The Clippable Detector board has 3 phototransistor sensors evenly spaced out from each other. The sensors provide an analogue voltage to the BBC micro:bit. Five connections are required for full operation. These connections match those on a BBC micro:bit and can be attached using either bolts or croc-clip leads.
- Use the board to detect light, objects or to follow lines
- The board is fitted with 3 phototransistors that detect the reflectiveness of different surfaces
- The board is fitted with 3 phototransistors that detect the reflectiveness of different surfaces
- Created custom MakeCode blocks to make the job of coding as easy as possible
- Can also code it with MicroPython
Spécifications techniques
-
-
-
BBC micro:bit
-
Clippable Detector Board
-
-
Clippable Detector Board
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit