10 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 68,430 $ |
Informations produit
Aperçu du produit
Gravity analogue CO2 gas sensor for Arduino (MG-811 sensor) is the first CO2 sensor in the Arduino market. The output voltage of the module falls as the concentration of the CO2 increases. The potentiometer on-board is designed to set the threshold of voltage. As long as the CO2 concentration is high enough (the voltage is lower than the threshold), a digital signal (ON/OFF) will be released. It has MG-811 sensor module which is highly sensitive to CO2 and less sensitive to alcohol and CO, low humidity & temperature dependency. On-board heating circuit brings the best temperature for sensor to function. Internal power boosting to 6V for heating sensor best performance. This sensor has an on-board conditioning circuit for amplifying output signal. Typical application include air quality control, ferment process control, room temperature CO2 concentration detection.
- Operating voltage is 5V
- Gravity analogue interface
- One digital output
- High quality connector
- Immersion gold surface
- On-board heating circuit
- Size:32x42mm (1.26x1.65")
Spécifications techniques
ANALOGUE CO2 Gas Sensor
-
-
Analog Electrochemical CO2 Sensor
-
-
-
-
Arduino Development Boards
No SVHC (04-Feb-2026)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit