60 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 9,210 $ |
Informations produit
Aperçu du produit
SEN0372 is a Fermion: BMP280 digital pressure sensor (Breakout) with temperature and pressure measurement functions supporting Arduino code control. Housed in an extremely compact package, the BMP280 is based on Bosch’s proven Piezo-resistive pressure sensor technology featuring high EMO robustness, high accuracy and linearity, and long term stability. Numerous device operation options offer the highest flexibility to optimize the device regarding power consumption, resolution, and filter performance.
- I2C Communication
- Small size and low power consumption
- Operating voltage is 3.3V-5.5V
- Pressure measuring range from 300~1100hPa
- Temperature measuring range from 0℃~65℃
Contenu
BMP280 digital pressure sensor module(V1.0) x 1, 2.54 single row 4PIN connector x 1.
Spécifications techniques
Bosch
-
BMP280
Arduino UNO Board
No SVHC (04-Feb-2026)
-
-
Digital Pressure Sensor Module BMP280, 4 Pin Single Row Connector
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit