Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 15 semaine(s)
Informations produit
FabricantSEEED STUDIO
Réf. Fabricant114020141
Code Commande47AK2458
Fiche technique
Silicon ManufacturerMelexis
Accessory Type55 Deg Thermal Imaging Camera/IR Array Board
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMLX90641
Kit ContentsGrove Thermal Imaging Camera/IR Array Board MLX90640
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Aperçu du produit
Grove - Thermal Imaging Camera is a thermal sensor which carries MLX90640 IR Array. The camera can present dynamic thermal images and detect the surrounding temperature from -40°C~300°C.
- IR thermal sensor array 32X24(MLX90640)
- 55°x35° FOV(field of view)
- I2C Grove interface
- Operating voltage range from 3V to 3.6V
- Current consumption is ~18mA
Spécifications techniques
Silicon Manufacturer
Melexis
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove Thermal Imaging Camera/IR Array Board MLX90640
Product Range
-
Accessory Type
55 Deg Thermal Imaging Camera/IR Array Board
Core Architecture
-
Silicon Core Number
MLX90641
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit