Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 15,890 $ |
Informations produit
Aperçu du produit
Grove - IMU 9DOF (lCM20600+AK09918) is a 9 Degrees of Freedom IMU (Inertial measurement unit) which combines gyroscope, accelerometer and electronic compass. The LCM20600 is a 6-axis MotionTracking device that combines a 3-axis gyroscope, 3-axis accelerometer. Gyroscope is a device used for measuring or maintaining orientation and angular velocity, normally, we use it to measure spin and twist. Accelerometer is a device that measures proper acceleration. The AK09918 is a 3-axis electronic compass IC with high sensitive Hall sensor technology. We use an electronic compass to measure the magnetic force, which can provide us with the direction information.
- 3-axis gyroscope with programmable FSR of ±250dps, ±500dps, ±1000dps and ±2000dps
- 3-axis accelerometer with programmable FSR of ±2g, ±4g, ±8g, and ±16g
- 3-axis electronic compass with 0.15μT/LSB (typ.) sensitivity
- User-programmable interrupts
- 16-bit ADC resolution and programmable filters for acceleration measurements
- 16-bit ADC resolution for magnetic measurements
- 1KB FIFO buffer enables the applications processor to read the data in bursts(LCM20600)
- Embedded temperature sensor
- Magnetic sensor overflow monitor function
- Built-in oscillator for internal clock source
Contenu
Grove - IMU 9DOF (lcm20600+AK09918) x 1, Grove cable x 1.
Spécifications techniques
9 Degrees of Freedom IMU Board
-
-
Grove Sensor Board IMU 9DOF, Cable
-
TDK, SparkFun Electronics
-
ICM20600, AK09918
Arduino Board
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit