2. Single Board Computers, Maker & Education
                                                                                                  3. Peripherals & Accessories
                                                                                                  4. Cables & Connectors
                                                                                                  Imprimer la page

                                                                                                  TPX00094

                                                                                                  USB Cable, Type-C, 3.3' Length, Arduino Boards

                                                                                                  ARDUINO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ARDUINO TPX00094
                                                                                                  ARDUINO TPX00094
                                                                                                  ARDUINO TPX00094
                                                                                                  ARDUINO TPX00094
                                                                                                  ARDUINO TPX00094
                                                                                                  ARDUINO TPX00094
                                                                                                  FabricantARDUINO
                                                                                                  Réf. FabricantTPX00094
                                                                                                  Code Commande97AK2640
                                                                                                  4 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard

                                                                                                  Informations produit

                                                                                                  ARDUINO
                                                                                                  FabricantARDUINO
                                                                                                  Réf. FabricantTPX00094
                                                                                                  Code Commande97AK2640
                                                                                                  Accessory TypeUSB Type-C Cable
                                                                                                  For Use WithArduino Boards
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Aperçu du produit

                                                                                                  TPX00094 is an Arduino 2-in1 USB Type-C® cable. Now you can connect your Arduino boards with the official Arduino USB cable. Through a USB-C® to USB-C with a USB-A adapter connection, this data USB cable can easily connect your Arduino boards with your chosen programming device. The Arduino USB cable has a nylon braided jacket in white and teal, so that you can sport the Arduino colors even when you are hooking up your electronics. The connectors have an aluminum shell that protects your cable from harm at the same time as looking stylish.

                                                                                                  • 100cm cable length
                                                                                                  • Aluminum shell with logo
                                                                                                  • Nylon braided jacket white and teal

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  USB Type-C Cable

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  For Use With

                                                                                                  Arduino Boards

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (27-Jun-2024)
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
                                                                                                  Corporate Responsibility