Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

2 768 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 11,780 $ |
| 5+ | 11,260 $ |
| 10+ | 10,260 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
11,78 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMULTICOMP PRO
Réf. FabricantMP007534Copie
Code Commande58AJ2538
Fiche technique
Accessory TypeMicro USB Female to Male Switch Cable
For Use WithRaspberry Pi & micro:bit Boards
Product Range-
SVHCTo Be Advised
Aperçu du produit
This Multicomp Pro switch cable MP007534 is the Micro USB, Male to Female adapter with built in-line ON/OFF switch. This cable can be used with the Raspberry Pi Model and Micro:Bit / Micro:Bit V2. Allows to make full power off without unplugging the cable from the power supply. The adapter can be easily added into the existing system where the Micro USB type of cable is used.
- Micro USB plug to Micro USB socket lead with switch
- Allows you to turn your Raspberry Pi / Micro:Bit on or off easily
- Connects to Raspberry Pi at one end and PSU at the other
- Connects to Micro:Bit and Micro:Bit V2 at one end and PSU at the other
- Inline push button operation
- Overall length: 200 mm
- Colour: Black
Spécifications techniques
Accessory Type
Micro USB Female to Male Switch Cable
Product Range
-
For Use With
Raspberry Pi & micro:bit Boards
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit