2. Single Board Computers, Maker & Education
                                                                                                  3. Peripherals & Accessories
                                                                                                  4. Cables & Connectors
                                                                                                  Imprimer la page

                                                                                                  MP007534

                                                                                                  Cable Assembly, Micro USB Female to Male Switch, Raspberry Pi & micro:bit Boards

                                                                                                  MULTICOMP PRO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MULTICOMP PRO MP007534
                                                                                                  MULTICOMP PRO MP007534
                                                                                                  MULTICOMP PRO MP007534
                                                                                                  MULTICOMP PRO MP007534
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. FabricantMP007534
                                                                                                  Code Commande58AJ2538
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Available to Order by Phone
                                                                                                  Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.

                                                                                                  Informations produit

                                                                                                  MULTICOMP PRO
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. FabricantMP007534
                                                                                                  Code Commande58AJ2538
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accessory TypeMicro USB Female to Male Switch Cable
                                                                                                  For Use WithRaspberry Pi & micro:bit Boards
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  This Multicomp Pro switch cable MP007534 is the Micro USB, Male to Female adapter with built in-line ON/OFF switch. This cable can be used with the Raspberry Pi Model and Micro:Bit / Micro:Bit V2. Allows to make full power off without unplugging the cable from the power supply. The adapter can be easily added into the existing system where the Micro USB type of cable is used.

                                                                                                  • Micro USB plug to Micro USB socket lead with switch
                                                                                                  • Allows you to turn your Raspberry Pi / Micro:Bit on or off easily
                                                                                                  • Connects to Raspberry Pi at one end and PSU at the other
                                                                                                  • Connects to Micro:Bit and Micro:Bit V2 at one end and PSU at the other
                                                                                                  • Inline push button operation
                                                                                                  • Overall length: 200 mm
                                                                                                  • Colour: Black

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  Micro USB Female to Male Switch Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi & micro:bit Boards

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer