Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1 530,440 $ |
Informations produit
Aperçu du produit
3300R 36X1200 is a Dri-Shield® moisture barrier film. This white foil moisture barrier film provides superior protection for ESD and moisture sensitive items. The white outer surface is perfect for printing your company logo or product information. The film is heat sealable and suitable for vacuum packaging. Best practice dry packaging is to use with desiccant and a humidity indicator card. SCS moisture barrier film Dri-Shield® 3300 is manufactured from a laminate of white polyester, foil, and polyethylene. The foil layer provides moisture protection, discharge shielding and minimizes the penetration of electric fields and electrostatic discharges.
- 36" x 1200' roll size
Spécifications techniques
Moisture Barrier
1200ft
365.7m
White
Dri-Shield 3300 Series
36"
914.4mm
83.82µm
Heat Seal
No SVHC (08-Jul-2021)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit