Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 8,050 $ |
Informations produit
Aperçu du produit
The 82100 is a Disposable ESD Mat. The material is intended to be a sacrificial material to protect a more expensive work surfaces from damage caused by conformal coating, solder fluxes or other contaminates. The material is made from a 100% recyclable dissipative impregnated work surface material and has an internal conductive layer so that it does not generate a static charge and will control the discharge rate from all conductors (including ESD susceptible items) that are placed on the surface. The mat may be grounded by placing it onto an already grounded ESD work surface.
- High voltage discharge resistance
- Static shielding
- Antistat transfer
Applications
Safety
Spécifications techniques
Anti-Static Disposable Mat
Rubber, Vinyl
14"
14"
355.6mm
1Mohm/sq
Dissipative
No SVHC (08-Jul-2021)
-
No Grounding Hardware Included
11"
11"
0.06"
279.4mm
82100 Series
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit