Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 13,610 $ |
Informations produit
Aperçu du produit
35660 is a Reztore® ESD hand lotion and clean hand lotion. It is specially formulated for use in the electronic manufacturing environment. Dry skin conditions can be resolved by applying moisturizing lotion on the wrist and repeating the resistance test again. The moisturizing lotion should be one that is compatible with process requirements. The moisturizing hand lotion can be used to enhance the effectiveness of ESD control wrist straps, particularly for individuals with dry skin. It will absorb immediately into the skin without interfering with grip or dexterity. The lotion is free of chemicals that may adversely affect solderability or cause corrosion of electronic components. The lotion is free of chemicals that may adversely affect solderability or cause corrosion of electronic components.
- Moisturizing improves wrist strap contact with skin and relieves chapping and insulating dry skin
- Free of contaminants so that nothing is transferred to the work
- Non-acidic to prevent corrosion of electronic components
- Contains aloe vera, moisturizers, vitamins to promote healing and yeilds healthier hands and nails)
- No lanolin, silicone, mineral oil, or insulators that will contaminate electronic components
- White color, scented odor (clean lotion), 8 Ounces
- Peach fragrance odor (regular lotion), 7.5 ±.5 pH
- 7.5 ±2% solids
- No soap, lanolin, silicones, or mineral oil contaminants
- Passes three freeze-thaw cycles freeze
Remarques
Reztore® Hand Lotion does not have a set life span.
Spécifications techniques
Hand
235ml
Reztore Series
Squeeze Bottle
8oz
No SVHC (08-Jul-2021)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit