Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 121,850 $ |
| 10+ | 117,430 $ |
| 25+ | 114,050 $ |
| 50+ | 110,570 $ |
| 100+ | 108,210 $ |
Informations produit
Aperçu du produit
The HP-156 is a white Petroleum Sorbent Pad made from polypropylene and polyester for HP series. The high capacity petroleum sorbent has a scrim on one side to increase strength and help eliminate linting. Conveniently sized pad allows the user to quickly spread sorbent over and in the path of a spill. This 70070405785 high capacity, low profile sorbent pad and picks up petroleum based fluids will not absorb water. For routine use, cleaning up small spills and wiping contaminated areas. The pad may also be used on a work surface in anticipation of a spill or as a wipe.
- For use in oil only sorbent applications
- Scrim on one side increases strength and helps eliminate linting
- Pad is conveniently sized and may be re-used
Applications
Industrial, Automotive, Medical, Defence, Military & Aerospace, Maintenance & Repair
Spécifications techniques
Petroleum Pad
-
HP-156 Series
480mm
-
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit