Safety Relays:
510 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Coil Voltage
Contact Configuration
Product Range
Relay Mounting
Contact Current
Relay Terminals
Contact Voltage VAC
Contact Voltage AC Nom
Contact Voltage DC Nom
Contact Material
IP Rating
Approvals & Standards
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 222,960 $ | 24VDC | 4PST-NO, DPST-NC | 7S Series | DIN Rail | 6A | Screw | - | 250V | - | Silver Tin Oxide, Gold | IP20 | IP20 | - | ||||||
59AK7738 RoHS | Each | 1+ 175,560 $ 10+ 167,600 $ | 24VDC | 4PST-NO, DPST-NC | 7S Series | DIN Rail | 6A | Screwless | - | 250V | - | Silver Tin Oxide, Gold | IP20 | IP20 | - | |||||
Each | 1+ 49,360 $ | 24VDC | SPST-NO, SPST-NC | 7S Series | DIN Rail | 6A | Screw | - | 250V | - | Silver Nickel Gold | IP20 | IP20 | - | ||||||
73AJ1481 RoHS | Each | 1+ 66,490 $ 5+ 66,460 $ 10+ 66,450 $ 25+ 56,660 $ 50+ 56,140 $ Plus de tarifs | 18VDC | SPST-NO, SPST-NC | SF-M Series | Through Hole | 6A | PC Pin | - | 250V | 30V | Silver Nickel | - | - | - | |||||
73AJ1482 RoHS | Each | 1+ 72,200 $ 5+ 72,180 $ 10+ 72,160 $ 25+ 61,110 $ 50+ 60,760 $ Plus de tarifs | 18VDC | SPST-NO, SPST-NC | SF-M Series | Through Hole | 6A | PC Pin | - | 250V | 30V | Silver Tin Oxide | - | - | - | |||||
Each | 1+ 42,800 $ 5+ 41,470 $ 10+ 40,220 $ 25+ 38,650 $ 50+ 37,480 $ Plus de tarifs | 24VDC | 4PST-NO, DPST-NC | SF Series | Through Hole | 6A | PC Pin | - | 250V | 30V | Silver Tin Oxide | - | - | - | ||||||
70AC8641 | OMRON STI | Each | 1+ 1 017,040 $ 5+ 983,700 $ 10+ 950,360 $ 25+ 878,110 $ 50+ 828,100 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 107,580 $ 25+ 103,210 $ 50+ 100,790 $ 100+ 97,890 $ 250+ 94,980 $ | 24VDC | 4PST-NO, DPST-NC | G7SA Series | Through Hole | 6A | PC Pin | - | 250V | 30V | Silver Gold Alloy | - | - | - | |||||
Each | 1+ 38,500 $ 5+ 37,300 $ 10+ 36,180 $ 25+ 34,760 $ 50+ 33,720 $ Plus de tarifs | 12VDC | DPST-NO, DPST-NC | SF Series | Through Hole | 6A | PC Pin | - | 250V | 30V | Silver Tin Oxide | - | - | - | ||||||
Each | 1+ 243,120 $ 10+ 231,740 $ 25+ 220,370 $ 50+ 209,000 $ 100+ 197,630 $ | 24VDC | 3NO / 1NC | 7S Series | DIN Rail | 6A | Screwless | - | 250V | - | Silver Tin Oxide | IP20 | IP20 | - | ||||||
Each | 1+ 345,890 $ 10+ 324,030 $ 25+ 303,930 $ 50+ 285,440 $ 100+ 263,280 $ | 125VAC | 3PST-NO, SPST-NC | 7S Series | DIN Rail | 6A | Screwless | - | 250V | - | Silver Tin Oxide | IP20 | IP20 | - | ||||||
Each | 1+ 164,810 $ | 24VDC | 3PST-NO, SPST-NC | 7S Series | DIN Rail | 6A | Screw | - | 250V | - | Silver Tin Oxide | IP20 | IP20 | - | ||||||
58AK1733 RoHS | Each | 1+ 207,950 $ 10+ 198,340 $ 25+ 188,720 $ 50+ 179,120 $ 100+ 169,500 $ | 24VDC | 2NO / 2NC | 7S Series | DIN Rail | 6A | Screwless | - | 250V | - | Silver Tin Oxide | IP20 | IP20 | - | |||||
Each | 1+ 221,390 $ 10+ 191,940 $ 25+ 184,920 $ 50+ 177,260 $ 100+ 163,440 $ Plus de tarifs | 240VAC | DPST-NO, DPST-NC | 7S Series | DIN Rail | 6A | Screw | - | 250V | - | Silver Tin Oxide | IP20 | IP20 | - | ||||||
Each | 1+ 229,570 $ 10+ 218,850 $ 25+ 208,140 $ 50+ 197,420 $ 100+ 186,710 $ | 24VDC | DPST-NO, DPST-NC | 7S Series | DIN Rail | 6A | Screw | - | 250V | - | Silver Tin Oxide | IP20 | IP20 | - | ||||||
PHOENIX CONTACT | Each | 1+ 290,040 $ 10+ 279,390 $ 50+ 266,090 $ 100+ 251,460 $ 250+ 234,160 $ | 24VDC | DPST-NO, SPST-NC | PSRclassic Series | DIN Rail | 5A | Screw | - | 250V | 250V | Silver Copper Nickel | IP20, IP54 | IP20, IP54 | - | |||||
Each | 1+ 42,500 $ | 12VDC | 5PST-NO, SPST-NC | SF Series | Through Hole | 6A | PC Pin | - | 250V | 30V | Silver Tin Oxide | - | - | - | ||||||
Each | 1+ 41,300 $ 5+ 40,000 $ 10+ 38,800 $ 25+ 38,410 $ 50+ 38,400 $ Plus de tarifs | 48VDC | 5PST-NO, SPST-NC | SF Series | Through Hole | 6A | PC Pin | - | 250V | 30V | Silver Tin Oxide | - | - | - | ||||||
PHOENIX CONTACT | Each | 1+ 255,350 $ 10+ 245,980 $ 50+ 234,260 $ 100+ 221,380 $ 250+ 206,150 $ | 24VDC | DPST-NO | PSRmini Series | DIN Rail | 6A | Screw | - | 250V | 250V | Silver Tin Oxide | IP20, IP54 | IP20, IP54 | - | |||||
Each | 1+ 173,660 $ 10+ 155,410 $ | 48VDC | DPST-NO, SPST-NC | 7S Series | DIN Rail | 10A | Screw | - | 250V | - | Silver Nickel Gold | IP20 | IP20 | - | ||||||
Each | 1+ 57,330 $ 5+ 54,530 $ 10+ 51,750 $ 25+ 46,010 $ 50+ 44,360 $ Plus de tarifs | 24VDC | 5PST-NO, SPST-NC | SF Series | Through Hole | 6A | PC Pin | - | 250V | 30V | Silver Tin Oxide | - | - | - | ||||||
73AJ1474 RoHS | Each | 1+ 78,390 $ 5+ 78,350 $ 10+ 78,310 $ 25+ 66,450 $ 50+ 65,840 $ Plus de tarifs | 3VDC | SPST-NO, SPST-NC | SF-M Series | Through Hole | 6A | PC Pin | - | 250V | 30V | Silver Tin Oxide | - | - | - | |||||
Each | 1+ 40,380 $ 5+ 39,120 $ 10+ 37,950 $ 25+ 36,460 $ 50+ 35,370 $ Plus de tarifs | 24VDC | 3PST-NO, SPST-NC | SF Series | Through Hole | 6A | PC Pin | - | 250V | 30V | Silver Tin Oxide | - | - | - | ||||||
Each | 1+ 321,260 $ 10+ 306,220 $ 25+ 291,170 $ 50+ 276,130 $ 100+ 261,070 $ | 125VAC | 3PST-NO, SPST-NC | 7S Series | DIN Rail | 6A | Screw | - | 250V | - | Silver Tin Oxide | IP20 | IP20 | - | ||||||
Each | 1+ 223,880 $ 10+ 194,100 $ 25+ 186,990 $ 50+ 179,270 $ 100+ 165,280 $ Plus de tarifs | 110VDC | DPST-NO, SPST-NC | 7S Series | DIN Rail | 6A | Screwless | - | 250V | - | Silver Tin Oxide, Silver Nickel Gold | IP20 | IP20 | - | ||||||