Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantWEIDMULLER
Réf. Fabricant8647700000
Code Commande21M3469
Gamme de produitBT Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 15 semaine(s)
Informations produit
FabricantWEIDMULLER
Réf. Fabricant8647700000
Code Commande21M3469
Gamme de produitBT Series
Fiche technique
Contact Voltage VDC-
Time Min0.1s
Time Max120h
Product RangeBT Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Nom Input Voltage-
Timing AdjustmentPushbutton
SVHCNo SVHC (23-Jan-2024)
Aperçu du produit
The BT series Timing Relay as 8 different timing functions which can be set via a rotary switch on the front. Delay/clock times can be selected between 0.1 second and 120 hours. The component has an additional control input on the input side which must be activated for the respective timing function. The timing relay is built into an Insta enclosure just 17.5mm wide. On the output side there is a relay contact with a switching capacity of 250V/5A.
Applications
Industrial
Spécifications techniques
Contact Voltage VDC
-
Time Max
120h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Pushbutton
Time Min
0.1s
Product Range
BT Series
Contact Current
5A
Contact Voltage VAC
250VAC
Nom Input Voltage
-
SVHC
No SVHC (23-Jan-2024)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (23-Jan-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit