Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 102,280 $ |
| 5+ | 94,590 $ |
| 10+ | 87,170 $ |
| 25+ | 80,330 $ |
| 50+ | 70,990 $ |
| 100+ | 65,590 $ |
| 10000+ | 64,280 $ |
Informations produit
Aperçu du produit
The Lektro-Lok series Foot Switch with mechanical interlock-prevents both circuits from being operated at the time. The Lektro-Lok operates on the teeter-totter principal. Pressure on one side opens or closes line, release of pressure returns switch to normal OFF position, pressure on other side open or closes circuit, independent of first. Both switches can be wired normally open or normally closed. All wiring connections are made internally with only a single cord being brought out. This eliminates costly harness assemblies which combined with the attractive switch price offer real economy.
Applications
Industrial
Spécifications techniques
Lektro-Lok Series
(On)
250V
69.85mm
No SVHC (14-Jun-2023)
SPDT
10A
30.8mm
127mm
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit