Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 39,700 $ |
| 5+ | 38,910 $ |
| 10+ | 38,110 $ |
| 25+ | 37,320 $ |
| 50+ | 36,520 $ |
| 100+ | 35,730 $ |
| 250+ | 34,930 $ |
| 5000+ | 34,150 $ |
Informations produit
Aperçu du produit
09-410005.1S0013 is a Series 09 universal switch. It is ideally suited for use in vehicle interiors. Combining different switches enables a wide range of applications and layouts to be implemented. The Series 09 universal switch has been specially designed for use in vehicle interiors, particularly for cars, electric vehicles, buses, trucks and special vehicles. It is suitable for various applications as well as safety-relevant functions. This high-quality switch facilitates an almost unlimited combination of switching functions for wide-ranging applications in vehicles. It has a modular, ergonomic design and an appealing, durable surface coating with fantastic haptics and tactile feedback. It is a best choice for numerous applications and is unique on the market with its variety of possibilities. Typical applications include menu/reset button, lock/unlock, headlight on/off, heated seats/air-conditioning/fan, transmission control, SOS and hazard light switch, various driving functions.
- Ideal for safety-relevant applications
- Wide range of designs and application-specific configuration options
- Ergonomic, modular design with IP5K4 protection rating
- Developed and manufactured in accordance with IATF 16949
- Operating temperature range from -40°C to +85°C
- Momentary switch operation, SPST-NO contact configuration
- Square pushbutton actuator style, white illumination color
- Panel mounting, black actuator/cap color
- 12VDC contact voltage, 50mA contact current DC max
Spécifications techniques
Momentary
Illuminated
Black
09 Universal Series
-
12V
IP54
-
White
No SVHC (17-Jan-2023)
SPST-NO
Panel Mount
Square
-
50mA
23mm
23mm
Connector
68mm x 23mm
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit