| Quantité | Prix |
|---|---|
| 1+ | 252,750 $ |
| 10+ | 236,880 $ |
| 25+ | 223,270 $ |
| 50+ | 216,470 $ |
| 100+ | 209,670 $ |
Informations produit
Aperçu du produit
IS-ENG-KIT-5-EF is an engineering kit (IS-ENG-KIT-xx) designed to accelerate the incorporation of the SmartDisplay family of products into real-world applications by, not only familiarizing design engineers to the SmartDisplay products, but also as a development platform for experimentation and design viability testing. The controller used for the LCD 36x24 SmartDisplays is the S0205. Reports via USB the switch closures and releases, timer expirations, and addresses of the images displayed. Programmable for changing the displayed images based on switch actuations and user defined timers.
- Controls up to two LCD 36x24 SmartDisplays
- 1M on-board NOR flash memory to store images, attributes, or any other information
- Serial communication via USB (115.2K, 1 start bit, 8 bit, 1 stop bit)
- Auxiliary port with 7 I/O pins of microcontroller to control/sense other user-defined applications
- Stand-alone or real-time operation and preprogrammed for basic operation
- Schematics and firmware are provided for user firmware customization
- User can program the Engineering Kit using a PICKIT3 debugger and pin adaptor
- Power specs is 4.5V to 5.5V
- Maximum current of 100mA at 5VDC
- Can be powered either by USB or by optional 5V power connection (.100” spacing)
Contenu
Switches/display on the sockets, 6-foot USB 2.0 A to Mini-B cable.
Spécifications techniques
LCD Programmable RGB Display and Compact Switch Development
SmartDisplay Series
36x24 LCD Display IS01BBFCFEF, 36x24 LCD Compact IS15BSBFP4EF, 6ft USB 2.0 A to Mini-B Cable
No SVHC (17-Dec-2015)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit