Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantNKK SWITCHES
Réf. FabricantIS-ENG-KIT-7-DSCopie
Code Commande49AC7725
Gamme de produitSmartDisplay Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 27 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 259,110 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
259,11 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantNKK SWITCHES
Réf. FabricantIS-ENG-KIT-7-DSCopie
Code Commande49AC7725
Gamme de produitSmartDisplay Series
Fiche technique
Tool / Board ApplicationsOLED Programmable Display & Standard Switch Development
Product RangeSmartDisplay Series
SVHCNo SVHC (17-Dec-2015)
Aperçu du produit
The IS-ENG-KIT-7-DS from NKK Switches is a SmartSwitch® engineering development kit. This simplified engineering development kit will serve as a starting point for engineers to test and design integration of the SmartSwitch into a variety of applications. The S02L1 controller is used for OLED SmartSwitches. The kit includes schematics, firmware, software source codes, on-board memory and a USB connection. The schematic and source codes are provided in C language.
- Switch 1: ISC01P (OLED display 52X36), switch 2: ISC15ANP4 (OLED switch 64X48)
- 1M on-board NOR flash memory to store images, attributes or any other information
- Serial communication via USB (115.2K, 1 start bit, 8bit, 1 stop bit)
- Auxiliary port with 7 I/O pins of microcontroller to control/sense other user-defined applications
- Stand-alone or real-time operation, pre-programmed for basic operation
- Reports via USB switch closures and releases, timer expirations and addresses of images displayed
- Programmable for changing the displayed images based on switch actuations and user defined timers
- User can program the engineering kit using a PICKIT3 debugger and pin adaptor
- Maximum current 150mA at 5VDC
- Can be powered either by USB or by optional 5V power connection
Spécifications techniques
Tool / Board Applications
OLED Programmable Display & Standard Switch Development
Product Range
SmartDisplay Series
Kit Contents
ISC01P OLED 52x36 Display, ISC15ANP4 OLED 64x48 Standard, 6ft USB 2.0 A to Mini-B Cable
SVHC
No SVHC (17-Dec-2015)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Dec-2015)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit