| Quantité | Prix |
|---|---|
| 1+ | 1 654,100 $ |
Informations produit
Aperçu du produit
The Model 2231A-30-3 Triple Channel DC Power Supply can output a total of 195W of power, providing the power levels needed to energize a wide range of circuits and devices for benchtop work. Two channels can supply up to 30V at 3A each; the third channel can provide up to 5V at 3A. The Model 2231A-30-1 does not compromise on performance or convenience features, offering the versatility and ease of use you need, so it can be the only DC power supply on your bench.
- Get three isolated, independent, and adjustable outputs in one instrument
- Output a total of 195W of power with two 30V@3A outputs and one 5V@3A output
- Set voltage outputs with 0.06% basic accuracy and current outputs with 0.2% basic accuracy
- Output DC power with less than 5mVp-p noise
- Display voltage and current measurements continuously from all three outputs
- Double output levels by connecting the two 30V channels in series or parallel
- Store frequently used configurations in any of 30 setup memory locations
- Turn off any output after a predetermined test time with each channel’s output timer
- Control the supply from a PC with an optional USB adapter
- 3 year manufacturer warranty
Applications
Test & Measurement, Maintenance & Repair
Contenu
Triple Channel DC Power Supply, Documentation CD with User Manual, Certificate of Calibration and Power Cord
Spécifications techniques
Programmable
0V
0A
195W
230V
2231A-30-3 Series
To Be Advised
3 Output
30V
3A
-
3 Years
-
Documents techniques (3)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit