| Quantité | Prix |
|---|---|
| 1+ | 2 085,000 $ |
Informations produit
Aperçu du produit
NGA100 series one-channel power supply is a linear, compact and easy to use power supply. It has excellent readback accuracy with a low-current range for demanding measurements. Features such as data logging, arbitrary waveforms, built-in statistics and remote sensing make the instruments ideal for various bench applications. Equipped with a number of different remote interfaces, including USB and Ethernet, the R&S®NGA100 power supplies are also great for automated tests. Advanced protection functions keep devices connected and power supplies safe.
- Maximum 40W total output power
- Maximum 35V or maximum 6A per output
- Integrated statistics show the minimum and maximum values for power, voltage and current
- 3.5" QVGA display
- Rack mountable
- EasyRamp, EasyArb and datalogging feature
- Remote sensing and tracking
- Easily store and recall up to 5 common instrument settings with five memory keys on the front panel
- OCP, OVP, OPP protection
Contenu
Power supply, Set of power cables, Terminal blocks, Quick start guide.
Spécifications techniques
Programmable
0V
0A
40W
230V
Scope Rider RTH Series
To Be Advised
1 Output
35V
6A
-
3 Years
-
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit