| Quantité | Prix |
|---|---|
| 1+ | 12 915,000 $ |
Informations produit
Aperçu du produit
NGM-COM2B is a package containing R&S®NGM202 two-channel power supply and interface options K103 digital trigger I/O, K104 digital voltmeter functionality, K106 battery simulation. NGM202 deliver up to 60 W of output power per channel. The output channels are floating, galvanically isolated and protected against overload and short circuits. The fast recovery time of <lt/> 30 µs and minimum overshoot even during a demanding load change, the R&S®NGL200 power supplies are ideal for powering IoT devices and other battery-operated devices.
- Fast load regulation
- Minimum residual ripple and low noise
- Readings with up to 6? digit resolution
- Output stage isolated with relays
- Two quadrants: operates as source and sink
- Constant voltage, constant current and constant resistance modes
- Variable output impedance
- Protection functions to safeguard instrument and DUT
- Safety limits to safeguard the DUT
Contenu
Two-channel power supply, NGM-K103 digital trigger I/O, NGM-K104 digital voltmeter functionality, NGM-K106 battery simulation, Set of power cables, quick start guide.
Spécifications techniques
Adjustable
0V
-
800W
250V
NGP800 Series
To Be Advised
2 Output
64V
10A
100V
3 Years
-
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit