Informations produit
Produits de remplacement pour 8500
1 produit trouvé
Aperçu du produit
The affordable, laboratory grade model 8500 Programmable DC Electronic Load is well suited for testing and evaluating a wide variety of DC power sources. This DC electronic load can operate in CC, CV, CR or CP mode while voltage/current or resistance/power values are measured and displayed in real time and is fully programmable via RS232 or USB interface. Extensive protection, including over temperature, over power, over voltage, over current and reverse polarity will help protect your valuable prototype. Its flexible operating modes and excellent measurement accuracy make this DC electronic load a great choice for characterizing DC Power supplies, DC-DC Converters, batteries, fuel cells and solar cells.
- Operates between 0-120 VDC, 1 mA-30 A, 300 W max
- Constant current (CC), resistance (CR), voltage (CV) and power (CP) operation
- Built-in high resolution (0.1 mA/1 mV) voltage and current measurement (range dependant)
- Bright, easy to read display (VFD technology)
- Built-in transient generator
- Programmable via RS232 or USB interface
- List mode operation for increased throughput
- Battery testing mode to provide Ah rating of battery
- Flexible triggering: Create trigger events by front panel keystroke, back panel TTL signal/software
- Connect multiple units in parallel to increase current rating
- Remote sense
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contenu
Power cord, user manual, installation CD with application software, RS232 to TTL serial converter cable IT-E131, & USB to TTL serial converter cable IT-E132.
Spécifications techniques
8500 Series
Programmable
120V
1 Year
300W
100mV
30A
No SVHC (16-Jan-2020)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
Certificat de conformité du produit