Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTEKTRONIX
Réf. FabricantMPSU50-2STCopie
Code Commande49AM1827
Gamme de produitMP5000 Series
Votre numéro de pièce
13 En Stock
Vous en voulez davantage ?
Livraison standard gratuite
pour les commandes de plus de 200$
Informations produit
FabricantTEKTRONIX
Réf. FabricantMPSU50-2STCopie
Code Commande49AM1827
Gamme de produitMP5000 Series
No. of Slots / Outputs2Outputs
Output Power Max50W
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max50V
Output Current Max5A
Product RangeMP5000 Series
SVHCTo Be Advised
Aperçu du produit
MPSU50-2ST is a MP5000 series Power Supply Unit (PSU) module. It is suitable for a wide range of applications from validating design and debugging to complex parallel test systems used in ATE.
- 2 isolated channels per module, 6 channels per mainframe
- Up to 50V and up to 5A per channel
- Extended voltage/current ranges with up to 100V and 10A when channels are stacked in series/parallel
- Bipolar output capability without switching the output leads
- Built-in output disconnect relay for each channel physically disconnects DUT when PSU is off
- OVP & OCP protect the device by limiting maximum voltage and current from the PSU
- Remote sense (4-wire) for accurate voltage o/p at device by compensating for voltage drops at leads
Spécifications techniques
No. of Slots / Outputs
2Outputs
Power Supply Output Type
Programmable
Output Voltage Max
50V
Product Range
MP5000 Series
Output Power Max
50W
Output Voltage Min
0V
Output Current Max
5A
SVHC
To Be Advised
Législation et Questions environnementales
US ECCN:3A992A
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit