Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantEA ELEKTRO-AUTOMATIK
Réf. FabricantEA-PS 10060-1000 4UCopie
Code Commande58AK8635
Gamme de produitEA-PS 10000 4U Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantEA ELEKTRO-AUTOMATIK
Réf. FabricantEA-PS 10060-1000 4UCopie
Code Commande58AK8635
Gamme de produitEA-PS 10000 4U Series
Fiche technique
No. of Slots / Outputs1Outputs
Output Power Max30kW
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max60V
Output Current Max1kA
Product RangeEA-PS 10000 4U Series
SVHCNo SVHC (08-Jul-2021)
Aperçu du produit
EA-PS 10060-1000 4U is a PS 10000 series DC laboratory power supply convert the energy from the grid into a regulated DC voltage with a high efficiency. The DC supply operates as a flexible output stage with a constant power characteristic (autoranging), and a wide voltage, current and power range. To achieve higher power and current all units are equipped with a host-server bus. Furthermore, typical laboratory functionality is provided. This includes an extensive function generator, alarm and warning management, assorted interfaces and ports, software solutions and many more functions.
- Wide range input, 208VAC - 480VAC +10 % 3ph
- Active power factor correction, typical 0.99
- High performance of 30KW per unit
- Voltage rating range from 0 - 60VDC
- Current rating range from 0 - 1000A
- Regulation mode CV, CC, CP with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs, selection of speed: normal, fast, slow
- Color 5“ TFT display with touch control and intuitive user interface
- Galvanically isolated Share-Bus for parallel operation of all power classes in the 10000 series
- Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
Spécifications techniques
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
60V
Product Range
EA-PS 10000 4U Series
Output Power Max
30kW
Output Voltage Min
0V
Output Current Max
1kA
SVHC
No SVHC (08-Jul-2021)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A992A
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (08-Jul-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit