2. Test & Measurement
                                                                                                3. Chassis, Modules & Controllers
                                                                                                4. Controllers
                                                                                                Imprimer la page

                                                                                                785270-01

                                                                                                Controller, Industrial, DAQ, IC-3173, Intel Core i7-5650U, 2.2GHz, 2Cores, 4GB SSD, Synchronization

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 785270-01
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant785270-01
                                                                                                Code Commande14AJ6075
                                                                                                Gamme de produitIC-3173
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 8 semaine(s)

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant785270-01
                                                                                                Code Commande14AJ6075
                                                                                                Gamme de produitIC-3173
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Processor TypeIntel Core i7-5650U
                                                                                                Operating Frequency2.2GHz
                                                                                                No. of Processor Cores2 Core
                                                                                                RAM Memory Size8GB
                                                                                                Hard Drive Capacity4GB
                                                                                                No. of Slots-
                                                                                                Operating Temperature Range0°C to +45°C
                                                                                                Compatible WithNI DAQ Chassis
                                                                                                Interface TypeEthernet, RS-232, RS-485/422, USB
                                                                                                Supported OSWindows 7
                                                                                                For Use WithNI DAQ Systems
                                                                                                Product RangeIC-3173
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                The IC-3173 is a high-performance, fanless industrial controller for developers who require a high level of processing power and connectivity for automation and control applications in extreme environments. The IC-3173 provides connectivity for communication and synchronisation to EtherCAT and Ethernet CompactRIO chassis, EtherCAT motion drives, GigE Vision and USB3 Vision cameras, and other automation equipment. In addition, this controller has on-board isolated, TTL, and differential digital I/O, so it can perform synchronisation and control tasks without additional tethered I/O.

                                                                                                Spécifications techniques

                                                                                                Processor Type

                                                                                                Intel Core i7-5650U

                                                                                                No. of Processor Cores

                                                                                                2 Core

                                                                                                Hard Drive Capacity

                                                                                                4GB

                                                                                                Operating Temperature Range

                                                                                                0°C to +45°C

                                                                                                Interface Type

                                                                                                Ethernet, RS-232, RS-485/422, USB

                                                                                                For Use With

                                                                                                NI DAQ Systems

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Operating Frequency

                                                                                                2.2GHz

                                                                                                RAM Memory Size

                                                                                                8GB

                                                                                                No. of Slots

                                                                                                -

                                                                                                Compatible With

                                                                                                NI DAQ Chassis

                                                                                                Supported OS

                                                                                                Windows 7

                                                                                                Product Range

                                                                                                IC-3173

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (08-Jul-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit