2. Test & Measurement
                      3. Chassis, Modules & Controllers
                      4. Controllers
                      Imprimer la page

                      785270-01

                      Controller, Industrial, DAQ, IC-3173, Intel Core i7-5650U, 2.2GHz, 2Cores, 4GB SSD, Synchronization

                      NI / EMERSON 785270-01
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNI / EMERSON
                      Réf. Fabricant785270-01
                      Code Commande14AJ6075
                      Gamme de produitIC-3173
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 9 semaine(s)

                      Informations produit

                      FabricantNI / EMERSON
                      Réf. Fabricant785270-01
                      Code Commande14AJ6075
                      Gamme de produitIC-3173
                      Fiche technique

                      Data Sheet

                      Processor TypeIntel Core i7-5650U
                      Operating Frequency2.2GHz
                      No. of Processor Cores2 Core
                      RAM Memory Size8GB
                      Hard Drive Capacity4GB
                      No. of Slots-
                      Operating Temperature Range0°C to +45°C
                      Compatible WithNI DAQ Chassis
                      Interface TypeEthernet, RS-232, RS-485/422, USB
                      Supported OSWindows 7
                      For Use WithNI DAQ Systems
                      Product RangeIC-3173
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      The IC-3173 is a high-performance, fanless industrial controller for developers who require a high level of processing power and connectivity for automation and control applications in extreme environments. The IC-3173 provides connectivity for communication and synchronisation to EtherCAT and Ethernet CompactRIO chassis, EtherCAT motion drives, GigE Vision and USB3 Vision cameras, and other automation equipment. In addition, this controller has on-board isolated, TTL, and differential digital I/O, so it can perform synchronisation and control tasks without additional tethered I/O.

                      Spécifications techniques

                      Processor Type

                      Intel Core i7-5650U

                      No. of Processor Cores

                      2 Core

                      Hard Drive Capacity

                      4GB

                      Operating Temperature Range

                      0°C to +45°C

                      Interface Type

                      Ethernet, RS-232, RS-485/422, USB

                      For Use With

                      NI DAQ Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Operating Frequency

                      2.2GHz

                      RAM Memory Size

                      8GB

                      No. of Slots

                      -

                      Compatible With

                      NI DAQ Chassis

                      Supported OS

                      Windows 7

                      Product Range

                      IC-3173

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      1 produit trouvé

                      Législation et Questions environnementales

                      US ECCN:5A992
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit