Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 104,800 $ |
| 10+ | 83,610 $ |
| 20+ | 82,250 $ |
Informations produit
Aperçu du produit
The CL1857 from Cliff Electronic Components is a quicktest QT1 with 13A without cable (USA/CAN). The quicktest is ideal for electrical shops, factories, labs and service departments. With its lid open the wires of a plugless lead can be inserted into the insulated clips. When the lid is closed, current passes to the equipment being demonstrated or tested. A neon light shows that the connector is live hot and ready to use. The fuse (BS 1362) is easily accessible for replacement. The connector is made of tough, safe materials. The base is phenolic, moulded for insulation and rigidity. The lid is flame retardant glass filled thermo plastic. The insulated clips are colour coded for easy identification. The flexible cable grip will take any normal mains cable. Only one small screwdriver is needed for both the base entry and the terminal screws.
- Size is 130mm x 60mm x 50mm
- Maximum rating is 13A, 250VAC
- Weight is 245gms (without a cable)
Applications
Test & Measurement
Remarques
Always connect the earth connection for safety. This device is intended for use by suitably qualified personnel when making connection to the mains supply for test purposes only.
Spécifications techniques
Power Supply
QT1
-
No SVHC (04-Feb-2026)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit