Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantB&K PRECISION
Réf. Fabricant889BCopie
Code Commande41P0157
Egalement appeléBK889B
Votre numéro de pièce
Modèle arrêté
Aperçu du produit
The B&K Precision Model 889B Synthesized LCR/ESR Meter with Component Tester is a high accuracy test instrument used for measuring inductors, capacitors and resistors with a basic accuracy of 0.1%. Also, with the built-in functions of DC/AC Voltage measurements and Diode/Audible Continuity checks, the Model 889B can not only help engineers and students to understand the characteristic of electronics components but also being an essential tool on any service bench.
- Measurement parameters: ACV, DCV, Z, L, C, DCR, ESR, D, Q, and Ø
- LCR test conditions: 100 Hz, 120 Hz, 1 kHz, 10 kHz, 100 kHz, 200 kHz and more
- Measures DCV to 600 V and ACV to 600 Vrms @ 40 ~ 1 kHz
- Measures DCA to 2 A and ACA to 2 Arms @ 40 ~ 1 kHz
- 0.1% basic accuracy
- Diode and continuity measurements
- Dual LCD display
- BNC to Kelvin Clip probe included
- USB (Virtual COM) Interface
Applications
Test & Measurement, Maintenance & Repair
Contenu
User manual, Kelvin probe, DMM test leads and power cord
Spécifications techniques
LCR Type
Bench
Inductance Measure Max
31.83kH
Resistance Measure Max
20Mohm
SVHC
No SVHC (19-Jan-2021)
Test Frequency Max
200kHz
Capacitance Measure Max
15910µF
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A992
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (19-Jan-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit