VA520B
LCR Meter, Hand Held, 100 kHz, 20 kH, 20 mF, 200 Mohm

| Quantité | Prix |
|---|---|
| 1+ | 315,000 $ |
Informations produit
Aperçu du produit
VA520B is an electrical tester LCR meter. This is a multi-function LCR portable instrument designed with microprocessor control and low power consumption. It can measure 6 basic parameters such as inductance L, capacitance C, AC resistance R, DC resistance DCR, dissipation factor D and quality factor Q. The instrument can easily communicate with PC and realize remote control through USB interface. With battery external power supply, the meter is ideal for field and portable applications, such as component inspection at fixed place, and immediate measurement by buyer and maintenance personnel.
- Auto LCR check and measurement
- Automatic power off
- Features Mini-USB interface, sorting function, relative measurement and data hold function
- 0.30% basic accuracy and 0.01% resolution
- 100/120/1K/10K/100KHz frequency
- 19,999/1,999 dual LCD display counts
- Auto and hold range mode
- Parallel, series equivalent circuit and open/short calibration function
- Mini-USB interface
- AAA*6 battery or external power supply
Contenu
VA520B LCR meter, User's manual, AAA batteries (6 pieces), Shielding clip line (1 piece), Kelvin 4-terminal measure line (1 piece), Short socket (1 piece), USB line (1 piece) and PC-Link software CD.
Spécifications techniques
Hand Held
20kH
200Mohm
No SVHC (21-Jan-2025)
100kHz
20mF
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit