Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 557,200 $ |
Informations produit
Aperçu du produit
The ST-5S-BT2 from Ideal-Tek is a Smart Tweezers with Bluetooth greatly simplifies testing and troubleshooting process. It features a Bluetooth low energy link to mobile platforms. The link allows for visualization of measurements and measurement parameters, recording measurement sets, configuration of data boundaries and value alerts. Surface mount devices are usually tiny and without wire leads, making it more difficult to test and identify SMD than conventional components. Smart Tweezer gives users an easy way to sort and evaluate loose components and to perform on-board measurements and debugging. Take measurements faster using automatic component identification function eliminating unnecessary trial and error time. It automatically specifies L, C, or R with parallel and series mode and selects a proper measurement range and test frequency for high accuracy measurements. The unit displays component type and more detailed component analysis such as Z and ESR.
- Bluetooth connectivity, convenient one-hand operation
- Ideal for surface mount devices, built-in high-precision LCR probe
- Automated test range selection & high visibility OLED display, automated component identification
- Manual C, R, L, Z and ESR modes & universal micro USB charger
- Test signal levels 0.25Vrms -1Vrms and built-in li-Ion battery
- Swiss-made precise test leads, portable and ergonomic design
- Diode polarity/short testing and secondary D, Q, ESR parameters
- 0.05ohm to 9.9Mohm, 0.5pF to 4999μF, 0.5µH to 999mH measurement ranges
- 0°C to 50°C operating temperature, 3.7V LiPO rechargeable 180mAH battery type
- Dimensions 15cm x 1.8cm x 1.5cm, 29grams weight & 20hours, 3hours charging cycle battery life
Applications
Test & Measurement
Spécifications techniques
SMD Component Testing Tweezer
999mH
9.9Mohm
No SVHC (25-Jun-2025)
10kHz
4999µF
Smart Tweezers Series
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit